Varistors

Results: 21,690
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,659In Stock
Cut Tape
$0.53
$0.436
$0.231
$0.152
Reel
$0.097
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5,879In Stock
Cut Tape
$0.47
$0.384
$0.204
$0.134
Reel
$0.084
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,010In Stock
Cut Tape
$0.79
$0.507
$0.316
$0.216
Reel
$0.165
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 3 J 5.28 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,782In Stock
Cut Tape
$0.60
$0.385
$0.24
Reel
$0.163
$0.142
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,765In Stock
Cut Tape
$0.82
$0.528
$0.329
$0.226
Reel
$0.195
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 7 J 2.64 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,391In Stock
Cut Tape
$0.911
$0.545
$0.342
Reel
$0.256
$0.229
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 485 VAC 640 VDC 780 V 1.29 kV 12.5 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,215In Stock
Cut Tape
$0.84
$0.506
$0.317
Reel
$0.238
$0.212
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,781In Stock
Cut Tape
$0.99
$0.597
$0.376
Reel
$0.28
$0.251
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6.96 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,810In Stock
Cut Tape
$1.04
$0.626
$0.393
Reel
$0.294
$0.263
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 350 VAC 460 VDC 560 V 925 V 16.5 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3,416In Stock
Cut Tape
$0.99
$0.597
$0.376
Reel
$0.28
$0.251
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 646In Stock
Cut Tape
$1.43
$0.87
$0.569
Reel
$0.569
$0.449
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 115 VAC 150 VDC 180 V 300 V 23 mm 6.5 kA 85 J 2.64 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 1,433In Stock
6,000Expected 2027/04/01
Cut Tape
$1.37
$0.833
$0.544
Reel
$0.544
$0.43
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,105In Stock
Cut Tape
$0.58
$0.476
$0.252
$0.166
Reel
$0.105
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 6.5 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,709In Stock
Cut Tape
$0.47
$0.384
$0.204
$0.134
Reel
$0.084
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,923In Stock
Cut Tape
$0.53
$0.436
$0.231
$0.152
Reel
$0.097
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5,973In Stock
Cut Tape
$0.57
$0.363
$0.227
$0.155
Reel
$0.134
Min.: 1
Mult.: 1
: 1,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 460 VAC 620 VDC 750 V 1.24 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,487In Stock
Cut Tape
$0.64
$0.528
$0.28
$0.185
Reel
$0.116
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 50 VAC 65 VDC 82 V 135 V 9 mm 1.2 kA 5.5 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,227In Stock
Cut Tape
$0.59
$0.381
$0.238
$0.163
Reel
$0.141
Min.: 1
Mult.: 1
: 1,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 510 VAC 675 VDC 820 V 1.355 kV 9 mm 1.2 kA 40 J 72 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,567In Stock
Cut Tape
$0.94
$0.608
$0.379
Reel
$0.258
$0.226
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,634In Stock
Cut Tape
$0.64
$0.413
$0.257
$0.176
Reel
$0.152
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 50 VAC 65 VDC 82 V 135 V 12.5 mm 2.5 kA 12 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,637In Stock
Cut Tape
$0.88
$0.527
$0.331
Reel
$0.247
$0.221
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 75 VAC 100 VDC 120 V 200 V 16.5 mm 4.5 kA 32 J 2.04 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,897In Stock
Cut Tape
$0.811
$0.487
$0.306
Reel
$0.229
$0.204
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 40 J 1.56 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,128In Stock
Cut Tape
$1.03
$0.616
$0.387
Reel
$0.29
$0.259
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5 J 12 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk 2,000In Stock
$1.37
$0.83
$0.53
$0.402
Min.: 1
Mult.: 1
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5.04 nF - 40 C + 105 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE 360In Stock
$11.79
$9.76
$9.30
$9.11
$6.70
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 125 VAC 148 VDC 173 V 288 V 34 mm 40 kA 220 J 11.6 nF - 55 C + 85 C Bulk