Varistors

Results: 21,690
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2,794In Stock
$1.97
$1.45
$1.33
$1.19
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 20KA SQ 25MM PB FREE 25S 1,012In Stock
$5.45
$4.31
$4.19
$3.72
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V 700 V 25 mm 20 kA 350 J 1.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 20KA SQ 25MM PB FREE 25S 720In Stock
$7.39
$5.92
$5.21
$4.88
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 18V 1270pF 1206 AEC-Q200 MLA AUTO 5,000In Stock
Cut Tape
$1.36
$0.891
$0.789
$0.74
Reel
$0.559
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1.27 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 250A 800pF
29,544In Stock
Cut Tape
$0.40
$0.247
$0.213
$0.197
Reel
$0.151
Min.: 1
Mult.: 1
: 1,000
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 100pF 7,614In Stock
$0.59
$0.376
$0.329
$0.306
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 510 VAC 675 VDC 902 V 1.35 kV 10 mm 2.5 kA 63 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF 52In Stock
$47.04
$43.75
$42.93
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.35 kV 40 mm 40 kA 700 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 100A 3000pF
10,062In Stock
Cut Tape
$0.57
$0.356
$0.311
$0.288
Reel
$0.217
Min.: 1
Mult.: 1
: 1,000
ZA MOVs PCB Mount Radial 4 VAC 535 VDC 11 V 22 V 7 mm 100 A 400 mJ 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 2.4J 540 0pF 27 V 40V
4,326In Stock
Cut Tape
$1.20
$0.783
$0.647
$0.621
Reel
$0.593
Min.: 1
Mult.: 1
: 1,250
VC MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 27 V 40 V 800 A 2.4 J 5.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 18Vdc 0.02J 2pF Ant PowerGuard 30,076In Stock
Cut Tape
$0.211
$0.117
$0.091
$0.086
Reel
$0.056
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 300 V 1 A 20 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6,491In Stock
Cut Tape
$1.40
$0.922
$0.816
$0.766
Reel
$0.659
Min.: 1
Mult.: 1
: 1,000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 10 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 17,842In Stock
Cut Tape
$0.411
$0.257
$0.206
$0.197
Reel
$0.178
Min.: 1
Mult.: 1
: 2,500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2.3 J 1.1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 5VDC 0.2pF 0201 27,012In Stock
Cut Tape
$0.25
$0.149
$0.117
$0.11
Reel
$0.095
Min.: 1
Mult.: 1
: 15,000
MLC SMD/SMT 0201 (0603 metric) 30 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 18VDC 80V-CLAMP 9PF 87,926In Stock
Cut Tape
$0.18
$0.107
$0.083
$0.078
Reel
$0.066
Min.: 1
Mult.: 1
: 10,000
MLE SMD/SMT 0402 (1005 metric) 120 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 230V 10,504In Stock
Cut Tape
$1.19
$0.779
$0.644
$0.618
Reel
$0.558
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 230 VAC 300 VDC 360 V 595 V 1.2 kA 23 J 170 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 130 VAC 140J 360V-CL 10KA-PK 1,750In Stock
$2.17
$1.47
$1.31
$1.20
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 130 VAC 170 VDC 23 mm 10 kA 140 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk In-Line 1,929In Stock
$2.94
$1.47
$1.20
$1.19
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors 220volts 20mm 6,955In Stock
Cut Tape
$0.75
$0.477
$0.39
Reel
$0.39
$0.362
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 20 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors ZV 17V 10% 13,765In Stock
Cut Tape
$0.261
$0.16
$0.127
$0.12
Reel
$0.108
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5,448In Stock
Cut Tape
$1.40
$0.922
$0.816
$0.766
Reel
$0.70
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 6,880In Stock
Cut Tape
$0.83
$0.53
$0.434
$0.415
Reel
$0.399
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 18volts 47pF VV=27volts AEC-Q200 42,104In Stock
Cut Tape
$0.211
$0.128
$0.101
$0.095
$0.091
Reel
$0.078
Min.: 1
Mult.: 1
: 4,000
EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 5 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0201, 8V, 5A MAX CLAMP 22V 22,900In Stock
Cut Tape
$0.25
$0.151
$0.119
$0.113
Reel
$0.091
Min.: 1
Mult.: 1
: 15,000
EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.6 VDC 8 V 5 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 14VDC 9,080In Stock
Cut Tape
$0.70
$0.688
$0.659
$0.63
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 30 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0402 220pF 20A 5.5VDC 9,797In Stock
Cut Tape
$0.44
$0.433
$0.431
$0.424
Reel
$0.347
Min.: 1
Mult.: 1
: 10,000
WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel