Varistors

Results: 21,689
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 170 V MCOV 1,426In Stock
$1.65
$1.02
$0.642
$0.566
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 370 V MCOV 1,196In Stock
$1.65
$1.02
$0.697
$0.652
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 310 V MCOV 800In Stock
$1.76
$1.09
$0.744
$0.626
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 370 V MCOV 580In Stock
$2.12
$1.31
$0.784
$0.783
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 560 V MCOV 112In Stock
$2.11
$1.31
$0.839
$0.697
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 55 V MCOV 6In Stock
$3.11
$1.95
$1.08
$1.05
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 75 V MCOV 150In Stock
$3.11
$1.95
$1.30
$1.05
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 100 V MCOV 136In Stock
$3.11
$1.95
$1.30
$1.07
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 115 V MCOV 105In Stock
$3.11
$1.95
$1.30
$1.05
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 145 V MCOV 150In Stock
$3.11
$1.95
$1.30
$1.07
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 260 V MCOV 130In Stock
$3.11
$1.95
$1.30
$1.05
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 560 V MCOV 84In Stock
$4.23
$2.17
$1.51
$1.47
$1.33
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
KOA Speer Varistors 0805 22V 158In Stock
Cut Tape
$1.59
$0.961
$0.613
$0.465
Reel
$0.379
Min.: 1
Mult.: 1
: 2,500
NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 12 VAC 16.5 VDC 22 V 39 V 20 A 50 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 620Volt 14mm 1,594In Stock
Cut Tape
$1.80
$1.10
$0.719
$0.568
Reel
$0.443
Min.: 1
Mult.: 1
: 1,500
U MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 136 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 240 V MCOV 1,696In Stock
$1.65
$1.02
$0.697
$0.652
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 310 V MCOV 870In Stock
$3.11
$1.95
$1.03
$0.976
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 300 Vac 2,284In Stock
$2.24
$1.51
$1.35
$1.28
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 23.5 mm 10 kA 350 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 70 V MCOV 1,580In Stock
$1.76
$0.733
$0.648
$0.636
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 75 V MCOV 1,569In Stock
$1.76
$0.733
$0.648
$0.636
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 115 V MCOV 1,592In Stock
$1.76
$0.733
$0.648
$0.636
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 300 Vac 2,223In Stock
$1.70
$1.14
$1.01
$0.947
$0.937
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 18.5 mm 6 kA 192 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 150 Vac 2,466In Stock
$2.72
$1.85
$1.80
$1.29
$1.28
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 23.5 mm 10 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 465 Vac 2,504In Stock
$2.28
$1.54
$1.38
$1.30
$1.28
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 23.5 mm 10 kA 509 J - 40 C + 105 C Bulk
KOA Speer Varistors 0805 47V 2,221In Stock
Cut Tape
$2.17
$1.34
$0.866
$0.686
Reel
$0.458
Min.: 1
Mult.: 1
: 2,500
NV73DL MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 34 VDC 47 V 81 V 160 A 300 mJ - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0402 9V 5pF 19,985In Stock
Cut Tape
$0.20
$0.115
$0.113
$0.112
$0.11
Reel
$0.11
Min.: 1
Mult.: 1
: 10,000
MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 11 V to 17 V 35 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel