ABRACON Varistors

Results: 215
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VAR 320VDC 390 [351-429] at 1mA 590Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 590 V 100 A 0.9 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 350VDC 430 [387-473] at 1mA 650Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 650 V 100 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 385VDC 470 [423-517] at 1mA 710Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 710 V 100 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 410VDC 510 [459-561] at 1mA 880Vclamp 60A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 320 VAC 410 VDC 510 V 880 V 60 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 400 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 600 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 400 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270[243-297] at 1mA 410Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 600 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 250VDC 300 [270-330] at 1mA 450Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 195 VAC 250 VDC 300 V 450 V 400 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 300VDC 360 [324-396] at 1mA 540Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 540 V 400 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 320VDC 390 [351-429] at 1mA 590Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 590 V 200 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 350VDC 430 [387-473] at 1mA 650Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 650 V 200 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 385VDC 470 [423-517] at 1mA 710Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 710 V 200 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 410VDC 510 [459-561] at 1mA 880Vclamp 150A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 320 VAC 410 VDC 510 V 880 V 150 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 120V 250A 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 75 VAC 100 VDC 120 V 200 V 400 A 1.2 J 80 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 68V 250A 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 125 V 500 A 1.2 J 250 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 76V 250A 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 46 VAC 60 VDC 76 V 130 V 500 A 1.2 J 200 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 120V 300A 1210 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 75 VAC 100 VDC 120 V 200 V 1 kA 5 J 150 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 400A 1210 Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 12.7 VAC 18 VDC 25 V 45 V 1 kA 1.5 J 1.4 nF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 60V 300A 1210 Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34.1 VAC 48 VDC 60 V 110 V 1 kA 3 J 600 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 68V 300A 1210 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 125 V 1.2 kA 4 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 100V 300A 1210 Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 1.5 kA 5 J 250 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 12V 10A 0402 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10,000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 10 A 10 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 19V 10A 0603 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 16 V to 22 V 39 V 10 A 20 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 20A 0603 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel