ABRACON Varistors

Results: 215
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0] at 1mA 10Vclamp 300A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 50 VAC 65 VDC 82 V 135 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 85VDC 100.0 [90.0-110.0] at 1mA 10Vclamp 200A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 60 VAC 85 VDC 100 V 165 V 200 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 9VDC 14.0 [12.016.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 6.4 VAC 9 VDC 14 V 30 V 800 A 0.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 100VDC 120.0 [108.0132.0] at 1mA 10Vclamp 1500A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 120 V 200 V 1.5 kA 7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 125VDC 150.0 [135.0165.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 150 V 260 V 800 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 150VDC 180.0 [162.0198.0] at 1mA 10Vclamp 500A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 115 VAC 150 VDC 180 V 325 V 500 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.028.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 12.7 VAC 18 VDC 25 V 45 V 2 kA 1.3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21.3 VAC 30 VDC 42 V 70 V 2 kA 2 J - 55 C + 125 C Reel
ABRACON Varistors VAR 38VDC 50.0 [46.054.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 50 V 80 V 2 kA 2.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 48VDC 60.0 [54.067.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 34.1 VAC 48 VDC 60 V 110 V 2 kA 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 56VDC 68.0 [61.075.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 125 V 2 kA 3.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 60VDC 76.0 [69.083.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 46 VAC 60 VDC 76 V 130 V 2 kA 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 3000A Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 3 kA 7.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 75VDC 94.0 [85.0103.0] at 1mA 10Vclamp 500A Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 55 VAC 75 VDC 94 V 160 V 500 A 2 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0110.0] at 1mA 10Vclamp 1500A Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 1.5 kA 7 J - 55 C + 125 C Reel