150 pF Varistors

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 680V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
$0.93
$0.559
$0.351
$0.263
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 125 C Bulk
YAGEO Varistors 680V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.93
$0.559
$0.351
Reel
$0.263
$0.235
Min.: 1
Mult.: 1
: 500
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 680V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
$0.89
$0.533
$0.334
$0.25
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 125 C Bulk
YAGEO Varistors 680V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.93
$0.557
$0.35
Reel
$0.262
$0.234
Min.: 1
Mult.: 1
: 500
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 680V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
$0.80
$0.479
$0.301
$0.226
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
$0.84
$0.502
$0.316
$0.236
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.228
$0.201
$0.185
Min.: 4,000
Mult.: 500
: 500
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Reel
YAGEO Varistors 680V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
$0.84
$0.502
$0.316
$0.236
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
$1.00
$0.604
$0.379
$0.283
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.222
$0.197
$0.185
$0.184
Min.: 4,000
Mult.: 500
: 500
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Reel
YAGEO Varistors 680V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
$0.961
$0.575
$0.361
$0.27
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.961
$0.575
$0.361
Reel
$0.27
$0.241
Min.: 1
Mult.: 1
: 500
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 130V Non-Stocked Lead-Time 18 Weeks
Cut Tape
$0.548
$0.526
Min.: 6,000
Mult.: 2,000
: 2,000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 130 VAC 170 VDC 205 V 340 V 400 A 7 J 150 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 150V Non-Stocked Lead-Time 18 Weeks
Cut Tape
$0.533
$0.526
Min.: 6,000
Mult.: 2,000
: 2,000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 9 J 150 pF - 40 C + 125 C Reel
Bourns Varistors 150pF 330volts 10% Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.53
$0.436
$0.231
$0.152
Reel
$0.074
Min.: 1
Mult.: 1
: 2,000
MOV-07DxxxK PCB Mount Radial 363 VDC 550 V 7 mm 1.2 kA 23 J 150 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 150pF 680volts 10% Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.361
$0.223
$0.178
Reel
$0.167
$0.157
Min.: 1
Mult.: 1
: 500
MOV-10DxxxK PCB Mount Radial 748 VDC 1.12 kV 10 mm 2.5 kA 70 J 150 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1500volts 14mm Non-Stocked
Cut Tape
$0.415
Min.: 6,000
Mult.: 400
: 400
MOV-14DxxxK MOVs PCB Mount Radial 1.5 kVDC 1.98 kV 14 mm 4.5 kA 337 J 150 pF - 40 C + 85 C Reel
Littelfuse Varistors 150V 1200A 150pF Non-Stocked Lead-Time 18 Weeks
$4.22
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 8 mm 1.2 kA 150 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 270V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 28 Weeks
$0.33
$0.201
$0.157
$0.152
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 150 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 270V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 28 Weeks
$0.32
$0.197
$0.154
$0.149
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 150 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 270V T&R ZNR Surge Absorber Non-Stocked Lead-Time 28 Weeks
Cut Tape
$0.89
$0.572
$0.356
$0.244
Reel
$0.147
Min.: 1
Mult.: 1
: 1,000
ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 150 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 5mm 270V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.711
$0.465
$0.299
$0.213
Reel
$0.155
Min.: 1
Mult.: 1
: 1,000
ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 150 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 560V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
$0.99
$0.593
$0.349
$0.297
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
$0.99
$0.593
$0.349
$0.297
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 560V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Cut Tape
$1.05
$0.63
$0.397
Reel
$0.297
$0.279
Min.: 1
Mult.: 1
: 500
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Reel, Cut Tape