200 pF Varistors

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.641
$0.612
$0.601
Min.: 3,200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 17 mm 6.5 kA 205 J 200 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
$0.662
$0.629
$0.616
Min.: 3,200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 17 mm 6 kA 185 J 200 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
$1.97
$1.21
$0.914
$0.854
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 17 mm 6 kA 185 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors Low Profile SM CH Series Non-Stocked Lead-Time 15 Weeks
$2.22
$1.40
$0.861
$0.823
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
$0.167
Min.: 9,000
Mult.: 3,000
ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 7 mm 1.2 kA 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 110V 1200A 200pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.167
Min.: 10,000
Mult.: 1,000
: 1,000
ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 7 mm 1.2 kA 200 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.167
Min.: 10,000
Mult.: 1,000
: 1,000
ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 7 mm 1.2 kA 200 pF - 55 C + 85 C Reel
Littelfuse Varistors 275V 200pF Non-Stocked Lead-Time 21 Weeks
$0.241
$0.235
Min.: 5,000
Mult.: 1,000
LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 10 mm 2.5 kA 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 200pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.256
$0.235
Min.: 5,000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 10 mm 2.5 kA 200 pF - 55 C + 85 C Reel
Littelfuse Varistors 275V 200pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.22
Min.: 5,000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 10 mm 2.5 kA 200 pF - 55 C + 85 C Reel
Littelfuse Varistors 660V 200pF Non-Stocked Lead-Time 21 Weeks
$1.02
Min.: 2,500
Mult.: 500
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 4.5 kA 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
$1.02
Min.: 3,200
Mult.: 400
: 400
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 4.5 kA 200 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
$1.02
Min.: 3,200
Mult.: 400
: 400
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 4.5 kA 200 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
$1.07
Min.: 3,200
Mult.: 400
: 400
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 4.5 kA 200 pF - 55 C + 85 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 200 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.65
$0.416
$0.338
$0.323
Reel
$0.311
Min.: 1
Mult.: 1
: 1,000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Cut Tape
$1.14
$0.528
$0.461
$0.352
Reel
$0.317
Min.: 1
Mult.: 1
: 1,000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Reel
$0.257
$0.233
Min.: 4,000
Mult.: 4,000
: 4,000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Reel
$0.242
Min.: 10,000
Mult.: 10,000
: 10,000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V Non-Stocked Lead-Time 19 Weeks
Reel
$0.295
Min.: 3,000
Mult.: 3,000
: 3,000
VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 2.54 mm 100 A 400 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V Non-Stocked Lead-Time 19 Weeks
Reel
$0.317
Min.: 7,500
Mult.: 7,500
: 7,500
VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 50V Non-Stocked Lead-Time 19 Weeks
Reel
$0.326
Min.: 3,000
Mult.: 3,000
: 3,000
VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 50 V 30 uA 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 1V Non-Stocked Lead-Time 19 Weeks
Reel
$0.316
Min.: 7,500
Mult.: 7,500
: 7,500
VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 1 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.85
$0.548
$0.341
$0.234
Reel
$0.117
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V
Non-Stocked Lead-Time 15 Weeks
Reel
$0.187
Min.: 4,000
Mult.: 4,000
: 4,000
VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V Non-Stocked Lead-Time 15 Weeks
Reel
$0.187
Min.: 10,000
Mult.: 10,000
: 10,000
VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel