400 pF Varistors

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
$0.857
$0.835
$0.834
Min.: 1,000
Mult.: 25
20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
$0.857
$0.835
$0.834
Min.: 1,000
Mult.: 25
20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
$0.857
$0.835
$0.834
Min.: 1,000
Mult.: 25
20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
$0.873
$0.851
$0.849
Min.: 1,000
Mult.: 25
20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
$1.73
$1.70
Min.: 1,000
Mult.: 100
20M MOVs PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 560 J 400 pF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
$1.73
$1.70
Min.: 1,000
Mult.: 100
20N MOVs PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 560 J 400 pF - 40 C + 85 C Bulk
YAGEO Varistors 1800V 15KA MOV Disc 25mm Non-Stocked
$5.00
$3.22
$2.88
$2.50
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 25 mm 15 kA 1092 J 400 pF - 40 C + 105 C Bulk
YAGEO Varistors 1800V 15KA MOV Disc 25mm Non-Stocked
$5.00
$3.22
$2.88
$2.50
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 25 mm 15 kA 1092 J 400 pF - 40 C + 105 C Bulk
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.85
$0.547
$0.34
$0.233
Reel
$0.202
Min.: 1
Mult.: 1
: 2,500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 200 A 400 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.133
$0.122
Min.: 12,500
Mult.: 2,500
: 2,500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 200 A 400 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors DV SERIES 50V Non-Stocked Lead-Time 18 Weeks
Cut Tape
$2.50
$1.57
$1.12
$1.10
Reel
$0.832
$0.74
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 50 VAC 65 VDC 82 V 135 V 400 A 2.5 J 400 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 45V 120A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Cut Tape
$0.80
$0.487
$0.306
$0.229
Reel
$0.184
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 92 V 120 A 600 mJ 400 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors Hi-Rel 22Vrms 400pF Non-Stocked
No
14 VAC 18 VDC 51 V 5 mm 2 A 400 pF Bulk
Littelfuse Varistors 100V 400pF Non-Stocked Lead-Time 18 Weeks
$3.43
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 11.45 mm 1.2 kA 400 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors 1000V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
$24.03
$18.19
$17.26
$16.26
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 568 VAC 825 VDC 1 kV 1.65 kV 8 kA 245 J 400 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 390volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
$0.93
$0.528
$0.354
$0.302
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 11.5 mm 4.5 kA 91 J 400 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 430V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
$1.14
$0.686
$0.431
$0.324
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 13 mm 6 kA 155 J 400 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x187x122mm Non-Stocked Lead-Time 18 Weeks
$945.29
$881.23
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1.32 kVAC 1.867 kVDC 2.5 kV 3.8 kV 45 kA 1.8 kJ 400 pF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x288x141mm Non-Stocked Lead-Time 18 Weeks
$1,041.50
$961.93
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1.32 kVAC 2.5 kV 3.8 kV 45 kA 1.8 kJ 400 pF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.87
$0.561
$0.349
$0.263
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 800 A 400 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$1.47
$0.89
$0.583
$0.461
$0.351
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 400 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.82
$0.49
$0.308
$0.231
$0.158
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 800 A 400 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
$0.82
$0.483
$0.293
$0.236
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 800 A 400 pF
Littelfuse V14E300PL1B1
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
$1.17
$0.715
$0.506
$0.47
Min.: 1
Mult.: 1
Disc Varistors Through Hole Radial 300 VAC 385 VDC 517 VDC 775 V 14 mm 6 kA 125 J 400 pF - 40 C + 85 C Bulk
Littelfuse V14P300AUTO2B
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
$0.568
$0.542
$0.53
$0.528
Min.: 1,500
Mult.: 500
Disc Varistors Through Hole Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6.5 kA 125 J 400 pF - 40 C + 125 C Bulk