400 pF Varistors

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse V14P300PL2B
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
$0.615
$0.591
$0.577
$0.576
Min.: 1,500
Mult.: 500
Disc Varistors Through Hole Radial 300 VAC 385 VDC 517 VDC 775 V 14 mm 6 kA 125 J 400 pF - 40 C + 125 C Bulk
Littelfuse V45MLA1210NS
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Cut Tape
$0.88
$0.526
$0.364
$0.338
Reel
$0.198
Min.: 1
Mult.: 1
: 3,000
Varistors PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 90 V 250 A 2 J 400 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V300ASE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSAMMOe3 Non-Stocked
$2.17
$1.36
$0.999
$0.934
Reel
$0.826
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V300BKE
Vishay / BC Components Varistors VDRHS14D6000A300VKNLDSBULKe3 Non-Stocked
$2.13
$1.33
$0.901
$0.744
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V300TLE
Vishay / BC Components Varistors VDRHS14D6000A300VKNL16TAPEe3 Non-Stocked
Cut Tape
$2.17
$1.36
$0.999
$0.934
Reel
$0.683
Min.: 1
Mult.: 1
: 750
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V300TSE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSTAPEe3 Non-Stocked
Cut Tape
$2.17
$1.36
$0.999
$0.934
Reel
$0.678
Min.: 1
Mult.: 1
: 750
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH20X485BSE
Vishay / BC Components Varistors VDRHS20D100AA485VSTLDSBULKe3 Non-Stocked
$3.97
$2.52
$2.29
$1.95
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 23 mm 10 kA 450 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X510BKE
Vishay / BC Components Varistors VDRHS20D100AA510VKNLDSBULKe3 Non-Stocked
$3.97
$2.52
$2.29
$1.95
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 460 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X510BSE
Vishay / BC Components Varistors VDRHS20D100AA510VSTLDSBULKe3 Non-Stocked
$3.97
$2.52
$2.29
$1.95
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 460 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS14X300TSE
Vishay Varistors VDRUS14D8000A250VSTLDSTAPEe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
$625.72
Min.: 1,500
Mult.: 750
: 750
VDR MOVs PCB Mount Radial 470 VAC 385 VDC 300 V 8 kV 50 A 205 J 400 pF - 40 C + 125 C Reel
Vishay VDRUS20Z510BKE
Vishay Varistors VDRUS20D130AA510VKNLDSBULKe3 Non-Stocked
$4.37
$2.88
$2.44
$2.17
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 13 kA 545 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z510BSE
Vishay Varistors VDRUS20D130AA510VSTLDSBULKe3 Non-Stocked
$4.37
$2.88
$2.44
$2.17
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 13 kA 545 J 400 pF - 40 C + 125 C Bulk
YAGEO 102KD20-P7.5D1
YAGEO Varistors MOV Disc 20mm, 1000V 6.5KA, Bulk, pitch 7.5mm, dia 1mm Non-Stocked Lead-Time 18 Weeks
$1.67
$0.912
$0.644
$0.561
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 105 C Bulk
YAGEO 102KN20-P12.5
YAGEO Varistors TMOV Disc 20mm,1000V 10KA,P=12.5,Bulk Non-Stocked Lead-Time 22 Weeks
$1.74
$1.72
$1.71
Min.: 1,000
Mult.: 100
20N MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 560 J 400 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors 33 VDC 400PF Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.48
$0.301
$0.261
$0.248
Reel
$0.237
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 23.3 VAC 33 VDC 45 V 79 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 65 VDC 400PF Non-Stocked Lead-Time 12 Weeks
Reel
$0.408
$0.392
Min.: 3,000
Mult.: 3,000
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 46 VAC 65 VDC 82 V 144 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 170 VDC 400PF Non-Stocked Lead-Time 12 Weeks
Reel
$0.785
$0.78
Min.: 2,500
Mult.: 2,500
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 130 VAC 170 VDC 205 V 361 V 400 A 4.2 J 400 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MOV, 20 mm size, 625 VAC Non-Stocked Lead-Time 12 Weeks
$1.06
$0.688
$0.604
$0.558
$0.555
Min.: 1
Mult.: 1
MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 22.5 mm 100 A 342 J 400 pF - 40 C + 125 C Bulk
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
$0.20
$0.192
$0.185
$0.181
Min.: 2,500
Mult.: 2,500
: 2,500
ZV Varistors SMD/SMT SMD/SMT 1206 35 V 45 V 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel
Chemi-Con Varistors 65VDC 82V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.861
$0.554
$0.223
$0.212
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 125 V 7.5 mm 800 A 2.5 J 400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 241V 10% Non-Stocked
$0.861
$0.555
$0.347
$0.237
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 30 J 400 pF - 40 C + 85 C
Chemi-Con Varistors 200VDC 240V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$1.20
$0.722
$0.381
$0.363
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 3 kA 30 J 400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$0.68
$0.435
$0.354
Reel
$0.338
$0.326
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 240 V 395 V 10 mm 400 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 200VDC 240V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$1.29
$0.789
$0.436
$0.42
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 30 J 400 pF - 40 C + 85 C Bulk