VCAC060326C820MRP

KYOCERA AVX
581-VCAC060326C82MRP
VCAC060326C820MRP

Mfr.:

Description:
Varistors 20VAC 26VDC 0.3J 82pF 36 V 67V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Varistors
RoHS:  
VCAC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
20 VAC
26 VDC
36 V
67 V
30 A
300 mJ
82 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Length: 1.6 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Tolerance: 20 %
Tradename: TransGuard
Type: Controlled Capacitance Multilayer Varistor
Unit Weight: 42.124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AVX has introduced an automotive series for TransGuard
products. A new series name has been assigned that will
differentiate automotive grade from commercial products,
VCAS. This is a paperwork change as there is no change to
the current process, materials, manufacture location, etc.
Going forward, the VC series will be classified as
commercial and VCAS as automotive grade. The VCAS will
maintain the current design. There is no change to form,
fit, function, or manufacturing location resulting from
this change.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0811-5

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive AEC-Q200 Varistors

KYOCERA AVX Automotive AEC-Q200 Varistors are ideal for circuit protection in automotive applications. KYOCERA AVX offers a wide range of highly reliable, AEC-Q200-qualified components. These include low capacitance varistors for high-speed data lines/RF circuits and high-energy, high-temperature, and harsh environment varistors. KYOCERA AVX Automotive Varistors provide reliable protection against automotive-related transients, such as load dump, jumpstart, and ESD, to protect the growing number of electronic systems used in automotive applications.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

In Stock: 24,000

Stock:
24,000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.32 $0.32
$0.194 $1.94
$0.154 $15.40
$0.147 $73.50
$0.14 $140.00
Full Reel (Order in multiples of 4000)
$0.126 $504.00
$0.122 $976.00
$0.121 $2,904.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩