6.5 A Varistors

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 275V 900pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 680 V 20 mm 6.5 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors 275V 900pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 680 V 20 mm 6.5 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors 320V 750pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 810 V 20 mm 6.5 kA 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 750pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 810 V 20 mm 6.5 kA 750 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 750pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,400
Mult.: 400
: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 810 V 20 mm 6.5 kA 750 pF - 55 C + 85 C Reel
Littelfuse Varistors 420V 600pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,400
Mult.: 400
: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 720 V 1.06 kV 20 mm 6.5 kA 160 J 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 480V 550pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.16 kV 20 mm 6.5 kA 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 550pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,400
Mult.: 400
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.16 kV 20 mm 6.5 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors 500pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,400
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 500pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,400
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 575V 450pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.41 kV 20 mm 6.5 kA 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 450pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.41 kV 20 mm 6.5 kA 450 pF - 55 C + 85 C Reel
Littelfuse Varistors 660V 400pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 400pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 130V to 1000V LA Varistor Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel