0.8 mm Varistors

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 18 VDC .4J 38V-CL 355PF 30,821In Stock
Cut Tape
$0.25
$0.152
$0.119
$0.113
Reel
$0.094
Min.: 1
Mult.: 1
: 4,000
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 18volts 47pF VV=27volts AEC-Q200 42,104In Stock
Cut Tape
$0.211
$0.128
$0.101
$0.095
$0.091
Reel
$0.078
Min.: 1
Mult.: 1
: 4,000
EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 5 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 18,218In Stock
Cut Tape
$0.25
$0.15
$0.117
$0.112
Reel
$0.099
Min.: 1
Mult.: 1
: 3,500
VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 120 A 200 mJ 260 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 14,451In Stock
Cut Tape
$0.27
$0.165
$0.13
$0.124
Reel
$0.11
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 30VDC W/EMI VARISTOR 37,946In Stock
Cut Tape
$0.84
$0.542
$0.444
$0.426
Reel
$0.361
Min.: 1
Mult.: 1
: 4,000
EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 30 VDC 50 V 1.8 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .4J 44V-CL 315PF 16,373In Stock
Cut Tape
$0.39
$0.243
$0.16
$0.116
Reel
$0.108
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0603 2,770In Stock
Cut Tape
$0.611
$0.50
$0.265
$0.176
Reel
$0.072
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 13.5V 20A 0603 1,610In Stock
Cut Tape
$0.611
$0.50
$0.265
$0.176
Reel
$0.072
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 6.8pF AEC-Q200 1,898In Stock
Cut Tape
$1.15
$0.754
$0.623
$0.597
Reel
$0.512
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 27 V 6.8 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 20A 0603 1,485In Stock
Cut Tape
$0.611
$0.50
$0.265
$0.176
Reel
$0.093
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0603 7,100In Stock
Cut Tape
$0.611
$0.50
$0.265
$0.176
Reel
$0.093
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 210PF 7,980In Stock
Cut Tape
$0.211
$0.128
$0.109
$0.10
Reel
$0.093
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 8.5 VAC 12 VDC 18 V 34 V 30 A 100 mJ 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0603 inch 7,990In Stock
Cut Tape
$0.261
$0.156
$0.123
$0.117
Reel
$0.11
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0603 inch 7,860In Stock
Cut Tape
$0.211
$0.124
$0.106
$0.097
Reel
$0.087
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor42V 68pFmax. 0603 inch 7,875In Stock
Cut Tape
$0.23
$0.136
$0.107
$0.101
Reel
$0.097
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 10 A 68 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0603 inch 8,000In Stock
Cut Tape
$0.211
$0.129
$0.101
$0.097
Reel
$0.09
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 6 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0603 30VAC , Lead free 40,497In Stock
Cut Tape
$0.14
$0.084
$0.065
$0.06
$0.058
Reel
$0.051
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 42 V to 51 V 80 V 65 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 6VAC , Lead free 3,386In Stock
Cut Tape
$0.14
$0.084
$0.065
$0.06
Reel
$0.051
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 6 VAC 9 VDC 11 V to 15.5 V 30 V 280 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 14VAC , Lead free 3,851In Stock
Cut Tape
$0.14
$0.084
$0.065
$0.06
Reel
$0.051
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V to 28 V 45 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 17VAC , Lead free 3,867In Stock
Cut Tape
$0.44
$0.363
$0.193
$0.127
Reel
$0.052
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V to 41 V 54 V 75 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 25VAC , Lead free 7,395In Stock
Cut Tape
$0.14
$0.084
$0.071
$0.065
Reel
$0.051
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 100 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 0603 8V 30A 650pF 30,675In Stock
204,000On Order
Cut Tape
$0.15
$0.088
$0.067
$0.064
Reel
$0.052
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.5 VDC 8 V 15 V 30 A 90 mJ 650 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 20A 160pF AEC-Q200 39,906In Stock
Cut Tape
$0.16
$0.092
$0.071
$0.067
$0.064
Reel
$0.053
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 20 A 100 mJ 160 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN 71,932In Stock
Cut Tape
$0.16
$0.097
$0.076
$0.071
Reel
$0.057
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 30 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC 30,912In Stock
36,000Expected 2026/11/09
Cut Tape
$0.16
$0.097
$0.076
$0.071
Reel
$0.057
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 56 V 113 V 60 A 100 mJ 100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel