V39ZA3P

Littelfuse
576-V39ZA3P
V39ZA3P

Mfr.:

Description:
Varistors 25 VAC 3J 76V-CL 500A-PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
42.9 V
76 V
10 mm
500 A
3 J
2.2 nF
- 55 C
+ 85 C
Bulk
Brand: Littelfuse
Current Rating: 500 A
Height: 12.5 mm
Lead Spacing: 8.5 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Type: Low to Medium Voltage, Radial Lead Varistor
Width: 12.5 mm
Unit Weight: 1.574 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

ZA Varistors

Littelfuse ZA Varistors are radial leaded varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Littelfuse ZA is available in 5mm, 7mm, 10mm, 14mm, and 20mm sizes and feature a 5.5VDC to 615VDC voltage range.

CH Series Varistors

Littelfuse CH Series Varistors are transient, small metal-oxide surge suppressor varistors (MOVs) manufactured in leadless chip form. The CH Series are available in a voltage range from 14V to 275V, and energy ratings up to 8J. Littelfuse has designed the CH Series Varistors for use in a variety of applications from low voltage DC to off-line board-level protection. With lower profiles than traditional radial lead varistors, designers can reduce the size and weight and increase the reliability of their equipment designs.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

In Stock: 6,560

Stock:
6,560
Can Dispatch Immediately
On Order:
8,000
Expected 2026/11/24
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.317 $3.17
$0.284 $7.10
$0.247 $24.70
$0.229 $57.25
$0.219 $109.50