+ 85 C Reel Varistors

Results: 1,592
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KOA Speer Varistors 360Volt 7mm 244In Stock
Cut Tape
$0.632
$0.386
$0.247
$0.223
Reel
$0.142
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.25 kA 23 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Panasonic Industry Varistors Multilayer Varistor100V 10pFmax. 0402 inch 20,000In Stock
Cut Tape
$0.10
$0.049
$0.041
$0.037
Reel
$0.029
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 10pFmax. 0402 inch 20,000In Stock
Cut Tape
$0.10
$0.047
$0.038
$0.035
Reel
$0.027
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0402 inch 20,000In Stock
Cut Tape
$0.11
$0.06
$0.052
$0.047
Reel
$0.037
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0402 inch 20,000In Stock
Cut Tape
$0.11
$0.062
$0.052
$0.047
Reel
$0.037
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor42V 56pFmax. 0402 inch 20,000In Stock
Cut Tape
$0.10
$0.052
$0.044
$0.04
Reel
$0.031
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0402 inch 20,000In Stock
Cut Tape
$0.10
$0.053
$0.044
$0.04
Reel
$0.03
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0603 inch 7,990In Stock
Cut Tape
$0.261
$0.156
$0.134
$0.123
Reel
$0.099
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0603 inch 7,860In Stock
Cut Tape
$0.211
$0.124
$0.106
$0.097
Reel
$0.087
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor42V 68pFmax. 0603 inch 7,875In Stock
Cut Tape
$0.23
$0.136
$0.116
$0.107
Reel
$0.097
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 10 A 68 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0603 inch 8,000In Stock
Cut Tape
$0.211
$0.129
$0.11
$0.101
Reel
$0.09
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 6 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0402 9V 5pF 19,985In Stock
Cut Tape
$0.20
$0.126
$0.122
$0.121
Reel
$0.11
Min.: 1
Mult.: 1
: 10,000
MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 11 V to 17 V 35 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 040, 4V, LowClamp Variant 10,000In Stock
Cut Tape
$0.52
$0.338
$0.211
$0.177
Reel
$0.088
Min.: 1
Mult.: 1
: 10,000
X-series, STANDARD 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape
TDK Varistors MLV, 040, 4V, StandardClamp Variant 10,000In Stock
Cut Tape
$0.12
$0.102
$0.098
Reel
$0.083
Min.: 1
Mult.: 1
: 10,000
X-series, STANDARD 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape
Bourns Varistors ChipGuard 0201 0.05pF 12VDC 29,642In Stock
Cut Tape
$0.561
$0.252
$0.219
$0.206
Reel
$0.101
Min.: 1
Mult.: 1
: 15,000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 15VDC 28,960In Stock
Cut Tape
$0.511
$0.252
$0.20
$0.187
Reel
$0.098
Min.: 1
Mult.: 1
: 15,000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 30VDC 19,197In Stock
Cut Tape
$0.561
$0.252
$0.216
$0.204
Reel
$0.101
Min.: 1
Mult.: 1
: 15,000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 5 Volts 153,770In Stock
Cut Tape
$0.28
$0.174
$0.149
$0.137
Reel
$0.113
Min.: 1
Mult.: 1
: 5,000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 150V 10% 10,490In Stock
Cut Tape
$0.73
$0.463
$0.405
$0.377
Reel
$0.322
Min.: 1
Mult.: 1
: 1,500
PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 400 A 9 J 140 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 175V 10% 5,082In Stock
Cut Tape
$0.83
$0.53
$0.465
$0.434
Reel
$0.397
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 1.2 kA 21 J 250 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 275V 10% 7,597In Stock
Cut Tape
$0.73
$0.463
$0.405
$0.377
Reel
$0.347
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 6,595In Stock
Cut Tape
$1.99
$1.47
$1.34
$1.19
Reel
$0.977
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 17 VAC 22 VDC 22 V 53 V 125 A 1 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 360V 300A SMD SUR ABSORB ZNR VF 1,569In Stock
Cut Tape
$2.40
$1.76
$1.60
$1.33
Reel
$0.911
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2,328In Stock
Cut Tape
$2.20
$1.63
$1.49
$1.33
Reel
$1.19
Min.: 1
Mult.: 1
: 400
TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 2,040In Stock
Cut Tape
$2.58
$1.92
$1.76
$1.58
Reel
$1.33
Min.: 1
Mult.: 1
: 300
TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Reel, Cut Tape