SMD/SMT MouseReel Varistors

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 24 VDC 300PF 2,748In Stock
Cut Tape
$0.411
$0.256
$0.221
$0.205
Reel
$0.194
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 17 VAC 24 VDC 33 V 58 V 100 A 300 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 260PF 3,848In Stock
Cut Tape
$0.40
$0.245
$0.211
$0.204
Reel
$0.193
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 21.2 VAC 30 VDC 42 V 74 V 100 A 300 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 120PF 3,928In Stock
Cut Tape
$0.82
$0.491
$0.308
$0.271
Reel
$0.148
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 230PF 3,202In Stock
Cut Tape
$0.40
$0.245
$0.211
$0.204
Reel
$0.193
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 300 mJ 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 110PF 3,997In Stock
Cut Tape
$0.461
$0.279
$0.241
$0.222
Reel
$0.151
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 27 VAC 38 VDC 51 V 90 V 35 A 100 mJ 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 080PF 55In Stock
4,000Expected 2026/12/02
Cut Tape
$0.311
$0.192
$0.165
$0.156
Reel
$0.148
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 750PF 830In Stock
Cut Tape
$0.411
$0.257
Reel
$0.235
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 11.3 VAC 16 VDC 22 V 39 V 150 A 400 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 600PF 2,276In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.248
Reel
$0.235
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 15.6 VAC 22 VDC 30 V 53 V 150 A 400 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 230PF 1,656In Stock
Cut Tape
$0.52
$0.328
$0.285
$0.278
Reel
$0.265
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 17 VAC 24 VDC 33 V 58 V 35 A 100 mJ 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 500PF 370In Stock
3,000Expected 2026/10/20
Cut Tape
$0.49
$0.308
$0.267
$0.248
Reel
$0.237
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 18.4 VAC 26 VDC 36 V 63 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 170PF 797In Stock
Cut Tape
$0.52
$0.328
$0.326
$0.267
Reel
$0.265
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 27 VAC 38 VDC 51 V 90 V 35 A 100 mJ 170 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 240PF 990In Stock
Cut Tape
$0.411
$0.257
$0.248
$0.241
Reel
$0.235
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 120 A 400 mJ 240 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 200PF 2,450In Stock
3,000Expected 2026/09/28
Cut Tape
$0.49
$0.305
$0.265
$0.248
Reel
$0.237
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 120 V 120 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 180PF 2,357In Stock
Cut Tape
$0.47
$0.294
$0.255
$0.248
Reel
$0.235
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 45 VAC 60 VDC 76 V 134 V 120 A 400 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 1800PF 5,980In Stock
Cut Tape
$1.57
$0.961
$0.637
$0.595
Reel
$0.431
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 7.8 VAC 11 VDC 16 V 33 V 300 A 1.5 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 1700PF 88In Stock
Cut Tape
$0.74
$0.475
$0.415
$0.407
Reel
$0.392
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 8.5 VAC 12 VDC 18 V 34 V 300 A 1.5 J 1.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 1500PF 2,131In Stock
Cut Tape
$0.74
$0.475
$0.415
$0.407
Reel
$0.381
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 10 VAC 14 VDC 20 V 35 V 300 A 1.5 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 360 VAC 920 V CLAMP 400 PEAK 1,608In Stock
Cut Tape
$0.60
$0.376
$0.328
$0.305
Reel
$0.301
Min.: 1
Mult.: 1
: 900
MOVS2825 MOVs SMD/SMT SMD/SMT 2825 360 VAC 560 VDC 616 V 920 V 1.2 kA - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 400PF 2,580In Stock
Cut Tape
$0.28
$0.197
$0.195
$0.193
Reel
$0.193
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20 V 35 V 120 A 300 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0805 18V 0.3J 550pF AECQ200
3,900Expected 2026/10/01
Cut Tape
$0.19
$0.116
$0.099
$0.09
Reel
$0.081
Min.: 1
Mult.: 1
: 4,000
VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 550 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2220 56VDC 110VC 9.0J 150C AEC-Q200
1,000On Order
Cut Tape
$1.58
$1.16
$1.05
$0.928
Reel
$0.811
Min.: 1
Mult.: 1
: 1,000
VT Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 110 V 1 kA 9 J 2.8 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 39V 250pF 0805 AEC-Q200
8,000Expected 2026/11/12
Cut Tape
$0.43
$0.264
$0.228
$0.211
Reel
$0.167
Min.: 1
Mult.: 1
: 2,000
EZJZ-M Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 31 VDC 39 V 330 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 60VDC 76.0 [69.0-83.0] at 1mA 10Vclamp 300A
1,900Expected 2026/12/01
Cut Tape
$0.67
$0.401
$0.259
$0.235
Reel
$0.127
Min.: 1
Mult.: 1
: 2,000
AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 46 VAC 60 VDC 76 V 130 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 190PF 5In Stock
Cut Tape
$0.211
$0.128
$0.109
$0.10
Reel
$0.09
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 20 V 35 V 30 A 100 mJ 190 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 120PF
2,885Expected 2026/11/30
Cut Tape
$0.25
$0.148
$0.127
$0.117
Reel
$0.093
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 36 V 63 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel