Bulk Varistors

Results: 11,611
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 160pF 620volts 10% 6,341In Stock
$0.33
$0.202
$0.16
$0.148
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors 1100volts 14mm 5,193In Stock
$0.65
$0.409
$0.322
$0.308
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 27volts 14mm 6,400In Stock
$0.42
$0.315
$0.252
$0.221
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 17 VAC 27 VDC 27 V 53 V 14 mm 1 kA 6 J 7.4 nF - 40 C + 85 C Bulk
TDK Varistors 750VAC 10% 40mm High E 236In Stock
$18.11
$14.37
$13.44
$12.42
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1200 J 1 nF - 40 C + 105 C Bulk
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3,738In Stock
$0.78
$0.465
$0.322
$0.299
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 125 C Bulk
Littelfuse Varistors 23V 5mm Phenolic UltraMOV 4,120In Stock
$0.78
$0.465
$0.322
$0.299
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 100A 120V 40pF 1,173In Stock
$0.88
$0.565
$0.497
$0.463
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 72 VAC 97 VDC 120 V 220 V 3 mm 100 A 0.4 J 40 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 3,688In Stock
$0.83
$0.494
$0.342
$0.317
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE 21In Stock
180Expected 2027/01/25
$26.63
$24.25
$19.88
$19.56
$19.34
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 550 VAC 710 VDC 1.43 kV 42.5 mm 40 kA 2.39 nF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 40A 150pF 9In Stock
$1.50
$0.897
$0.68
$0.633
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 4.5 kA 0.26 J 150 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 60volts 9mm 502In Stock
$1.17
$0.711
$0.447
$0.334
Min.: 1
Mult.: 1
MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 6500A 20D Radial 109In Stock
$2.50
$1.56
$1.14
$1.07
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1.1 nF - 40 C + 85 C Bulk
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 8In Stock
150Expected 2026/12/22
$2.42
$1.51
$1.12
$1.03
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 4.5KA MOV Disc 14mm 1,061In Stock
$0.74
$0.476
$0.297
$0.202
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 3KA TMOV Disc 20mm 43In Stock
$2.92
$1.85
$1.08
$1.01
$1.00
Min.: 1
Mult.: 1
20M MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 240V 1.2KA MOV Disc 7mm 2,000In Stock
$0.40
$0.331
$0.176
$0.116
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6.5KA MOV Disc 20mm 129In Stock
$1.34
$0.814
$0.533
$0.42
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1.65 nF - 40 C + 105 C Bulk
YAGEO Varistors 680V 40KA MOV Disc Square 34mm 158In Stock
$7.59
$6.40
$6.05
$5.25
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3.3 nF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1,988In Stock
$0.47
$0.384
$0.204
$0.134
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
$1.20
$0.727
$0.464
$0.352
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 240 pF - 40 C + 105 C Bulk
Bourns Varistors 27volts 20mm 777In Stock
$1.62
$0.989
$0.647
$0.511
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 27 VDC 53 V 20 mm 1 kA 6 J 7.4 nF - 40 C + 85 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400In Stock
$1.11
$0.668
$0.426
$0.323
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1.44 nF - 40 C + 105 C Bulk
Littelfuse Varistors 17V 10mm Phenolic AEC-Q200 AUMOV 91In Stock
$0.74
$0.464
$0.338
$0.315
$0.307
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 60V 10000A 5200pF 20mm Radial 1,200In Stock
$2.04
$1.37
$1.07
$0.994
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors DHB Series 15In Stock
$22.42
$19.45
$18.64
$15.35
Min.: 1
Mult.: 1
DHB34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3 nF - 55 C + 85 C Bulk