Bulk Varistors

Results: 11,611
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors HF TERMINAL 42In Stock
$12.82
$11.11
$10.65
$8.77
$8.51
Min.: 1
Mult.: 1
HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 664In Stock
1,500Expected 2027/01/25
$0.88
$0.565
$0.497
$0.463
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 108 V 3 mm 4.5 kA 0.25 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420 VAC 14J 1120V-CL 400A-P 1,620In Stock
$1.17
$0.711
$0.527
$0.49
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 5 mm 400 A 14 J 32 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 175V 20MM 340In Stock
$2.98
$1.90
$1.42
$1.34
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1.5 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 380volts 9mm/5mm Radial 2,000In Stock
$1.17
$0.711
$0.572
$0.571
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 625 VAC 140J 5In Stock
$1.80
$1.11
$0.762
$0.559
$0.536
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 3.5 kA 140 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS20D3000A025VSTLDSBULKe3 500In Stock
$2.98
$1.90
$1.41
$1.33
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 23 mm 3 kA 28 J 13 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 115volts 100AA 38In Stock
$2.98
$1.90
$1.41
$1.33
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 23 mm 10 kA 130 J 2.64 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 550V 4500A 10D Radial 245In Stock
$2.06
$1.27
$0.871
$0.719
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 3.5KA MOV Disc 10mm 399In Stock
$0.82
$0.526
$0.327
$0.223
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 155 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 3KA MOV Disc 20mm 172In Stock
$1.72
$1.05
$0.686
$0.542
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 309In Stock
$0.911
$0.59
$0.368
$0.25
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 826In Stock
$1.00
$0.604
$0.379
$0.283
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000In Stock
$0.34
$0.276
$0.147
$0.097
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000In Stock
$0.40
$0.327
$0.174
$0.114
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 7 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000In Stock
$0.39
$0.319
$0.169
$0.11
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 1,600In Stock
$0.63
$0.518
$0.276
$0.181
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 460 VAC 620 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1,000In Stock
$0.48
$0.311
$0.194
$0.133
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 336 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 800In Stock
$0.75
$0.483
$0.301
$0.206
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 800In Stock
$0.75
$0.483
$0.301
$0.206
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
$0.64
$0.413
$0.258
$0.176
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1.2 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600In Stock
6,000Expected 2027/03/17
$0.67
$0.434
$0.27
$0.185
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 93 J 672 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
$1.17
$0.706
$0.443
$0.333
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2.4 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
6,000Expected 2027/03/17
$1.47
$0.892
$0.584
$0.461
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Bulk
Littelfuse Varistors 60 VAC 5J 165V-CL 1200A-P 6,382In Stock
$0.34
$0.209
$0.181
$0.167
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 60 VAC 81 VDC 90 V to 117 V 165 V 7 mm 1.2 kA 2.5 J 400 pF - 55 C + 85 C Bulk