Bulk Varistors

Results: 11,611
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 22V 2000A 12000pF 210In Stock
$6.54
$5.07
$4.86
$4.08
$3.57
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 23 VAC 31 VDC 36 V 63 V 22 mm 2 kA 160 J 12 nF - 55 C + 125 C Bulk
Panasonic Industry Varistors ZNR Transient /Surge Absorbers 4In Stock
$319.42
$313.17
$313.16
Min.: 1
Mult.: 1
ZNR MOVs 5.5 kV - 25 C + 70 C Bulk
Panasonic Industry Varistors 220VDC 1W 7500A L/S=10mm Long LD 1,700In Stock
$1.27
$0.836
$0.74
$0.694
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 7.5 kA 155 J 1.2 nF - 40 C + 125 C Bulk
Panasonic Industry Varistors 910VDC 1W 7500A L/S=10mm Long LD 1,855In Stock
$1.43
$0.947
$0.84
$0.789
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 32MM 390V 25K ZNR SUR ABSORBER 73In Stock
$16.86
$16.53
$16.51
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 25 kA 350 J 3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 8,709In Stock
$0.32
$0.198
$0.155
$0.149
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360VDC 1W 7500A L/S=10mm Long LD 2,000In Stock
$1.27
$0.836
$0.74
$0.694
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 7.5 kA 255 J 900 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 390VDC 1W 7500A L/S=10mm Long LD 1,996In Stock
$1.30
$0.854
$0.755
$0.708
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 7.5 kA 275 J 800 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 680VDC 0.6W 1mA L/S=7.5mm Cut LD 2,255In Stock
$1.58
$0.961
$0.629
$0.497
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 290 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 510VDC 1W 7500A L/S=10mm Long LD 2,000In Stock
$1.47
$1.16
$0.976
$0.913
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 16.5 mm 7.5 kA 382 J 700 pF - 40 C + 125 C Bulk
TDK Varistors 20V 200A 1000000pF 2,937In Stock
$2.90
$1.45
$1.31
$1.30
Min.: 1
Mult.: 1
Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 200V Bulk ZNR Surge Absorber 6,276In Stock
$0.82
$0.526
$0.327
$0.224
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber 9,048In Stock
$0.811
$0.483
$0.214
$0.176
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 270VDC 1W 7500A L/S=10mm Long LD 1,815In Stock
$1.30
$0.854
$0.755
$0.708
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 7.5 kA 190 J 1 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 965In Stock
$1.65
$1.02
$0.70
$0.577
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V420BKE
Vishay / BC Components Varistors VDRHS14D6000A420VKNLDSBULKe3 980In Stock
$2.13
$1.33
$0.901
$0.744
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V510BSE
Vishay / BC Components Varistors VDRHS14D6000A510VSTLDSBULKe3 850In Stock
$2.47
$1.55
$1.09
$1.02
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 6 kA 235 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S275BSE
Vishay / BC Components Varistors VDRHS10D3500A275VSTLDSBULKe3 817In Stock
$1.74
$1.06
$0.693
$0.547
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S550BSE
Vishay / BC Components Varistors VDRHS10D3500A550VSTLDSBULKe3 899In Stock
$1.80
$1.11
$0.762
$0.629
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 127 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E230BSE
Vishay / BC Components Varistors VDRHS05D0800A230VSTLDSBULKe3 1,500In Stock
$1.26
$0.754
$0.481
$0.365
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 800 A 16 J 70 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V075BSE
Vishay / BC Components Varistors VDRHS14D6000A075VSTLDSBULKe3 980In Stock
$2.13
$1.33
$0.901
$0.744
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 16.5 mm 6 kA 44 J 1.9 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S140BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 850In Stock
$1.74
$1.06
$0.918
$0.459
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 39 J 540 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S510BSE
Vishay / BC Components Varistors VDRHS10D3500A510VSTLDSBULKe3 355In Stock
$1.80
$1.11
$0.762
$0.629
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 3.5 kA 118 J 135 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S680BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 535In Stock
$1.80
$1.11
$0.762
$0.642
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 3.5 kA 155 J 80 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V140BSE
Vishay / BC Components Varistors VDRHS14D6000A140VSTLDSBULKe3 980In Stock
$2.13
$1.33
$0.901
$0.744
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 6 kA 78 J 950 pF - 40 C + 125 C Bulk