TransGuard Varistors

Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 31Vdc 65V AECQ200 Va ristors Non-Stocked Lead-Time 25 Weeks
Reel
$1.67
$1.65
Min.: 1,000
Mult.: 1,000
: 1,000
VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 65 V 1.2 kA 12 J 6.1 nF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 16V 0603 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.54
$0.354
$0.241
$0.177
Reel
$0.16
$0.11
Min.: 1
Mult.: 1
: 1,000
AS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 19.5 V 35 V 50 A 100 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 0603 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.64
$0.411
$0.256
$0.176
Reel
$0.11
Min.: 1
Mult.: 1
: 4,000
AS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 19.5 V 35 V 50 A 100 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 0805 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.37
$0.227
$0.181
$0.172
Reel
$0.163
Min.: 1
Mult.: 1
: 1,000
AS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 16 VDC 19.5 V 35 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 0805 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.35
$0.214
$0.17
$0.162
Reel
$0.14
Min.: 1
Mult.: 1
: 4,000
AS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 16 VDC 19.5 V 35 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1206 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.98
$0.52
$0.328
$0.265
Reel
$0.208
Min.: 1
Mult.: 1
: 1,000
AS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 19.5 V 35 V 200 A 500 mJ 1.4 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1206 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
$0.192
$0.191
Min.: 4,000
Mult.: 4,000
: 4,000
AS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 19.5 V 35 V 200 A 500 mJ 1.4 nF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 16V 1210 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
$1.72
$1.04
$0.789
$0.676
Reel
$0.465
Min.: 1
Mult.: 1
: 1,000
AS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 16 VDC 19.5 V 35 V 500 A 1.6 J 5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1210 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
$0.465
Min.: 2,000
Mult.: 2,000
: 2,000
AS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 16 VDC 19.5 V 35 V 500 A 1.6 J 5 nF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 90pF 67V Non-Stocked Lead-Time 19 Weeks
$0.74
$0.476
$0.387
$0.37
Min.: 1
Mult.: 1
VR15AT MLVs PCB Mount Radial 13 VAC 18 VDC 82 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Bulk
KYOCERA AVX Varistors 18V 0603 42V Clamp T VS Hi-Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
$0.213
$0.212
Min.: 4,000
Mult.: 4,000
: 4,000
VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 23 V 42 V 30 A 100 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel
KYOCERA AVX Varistors 8V 0805 42V Clamp TV S Hi-Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.511
$0.317
$0.256
$0.244
Reel
$0.216
Min.: 1
Mult.: 1
: 4,000
VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 450 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.015J 2 2pF 120V 225V Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.50
$0.32
$0.199
$0.136
Reel
$0.091
Min.: 1
Mult.: 1
: 4,000
MAV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 52 VAC 70 VDC 120 V 225 V 2 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.02J 8p F 120V 225V Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.661
$0.426
$0.265
$0.183
Reel
$0.152
Min.: 1
Mult.: 1
: 1,000
MAV MLVs PCB Mount SMD/SMT 0405 (1013 metric) 52 VAC 70 VDC 120 V 225 V 3 A 20 mJ 8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.02J 6pF 120V 225V Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.561
$0.363
$0.231
$0.176
Reel
$0.122
Min.: 1
Mult.: 1
: 10,000
MAV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 120 V 225 V 1 A 20 mJ 6 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors TRANSGUARD Non-Stocked Lead-Time 15 Weeks
Reel
$1.72
Min.: 4,000
Mult.: 4,000
: 4,000
VC Reel