Varistors

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V
200In Stock
2,000Expected 2026/12/15
Cut Tape
$1.60
$0.993
$0.658
$0.615
Reel
$0.416
Min.: 1
Mult.: 1
: 2,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 2,110In Stock
8,000Expected 2026/10/29
Cut Tape
$0.37
$0.301
$0.16
$0.124
Reel
$0.055
Min.: 1
Mult.: 1
: 4,000
CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 605In Stock
Cut Tape
$1.22
$0.784
$0.691
$0.647
Reel
$0.497
Min.: 1
Mult.: 1
: 1,000
VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
TDK Varistors 0603 27V 6.8pF AEC-Q200 1,898In Stock
Cut Tape
$1.15
$0.754
$0.664
$0.622
Reel
$0.504
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 27 V 6.8 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 7mm Epoxy AEC-Q200 AUMOV 6,327In Stock
$0.38
$0.235
$0.204
$0.188
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 2.5 A 7 J 1.35 nF - 40 C + 85 C AEC-Q100 Bulk
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V
2,410In Stock
Cut Tape
$0.90
$0.577
$0.507
$0.473
Reel
$0.405
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V 11,037In Stock
Cut Tape
$0.27
$0.164
$0.141
$0.13
Reel
$0.109
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 8.5 V 18 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 8V 3A MULTILAYER VARISTOR 16,925In Stock
Cut Tape
$0.22
$0.133
$0.113
$0.104
Reel
$0.079
Min.: 1
Mult.: 1
: 10,000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 11Vrms 120A 4,796In Stock
Cut Tape
$0.54
$0.322
$0.29
$0.269
Reel
$0.206
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 10mm Phenolic AEC-Q200 AUMOV 91In Stock
$0.74
$0.518
$0.464
$0.338
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 125 C AEC-Q100 Bulk
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V
342In Stock
Cut Tape
$0.78
$0.497
$0.433
$0.404
Reel
$0.308
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V
15In Stock
Cut Tape
$1.22
$0.744
$0.477
$0.436
Reel
$0.336
Min.: 1
Mult.: 1
: 2,000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 160V 2220 20% AEC-Q2 00 61In Stock
3,750On Order
Cut Tape
$2.19
$1.85
$1.64
$1.36
Reel
$1.17
Min.: 1
Mult.: 1
: 1,250
VJ MLVs PCB Mount SMD/SMT 14 VAC 16 VDC 24.5 V 40 V 800 A 5.8 J 11 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 1206, 180pF AEC-Q200 2,003In Stock
Cut Tape
$1.90
$1.17
$0.807
$0.754
Reel
$0.528
Min.: 1
Mult.: 1
: 4,000
CGA-MLA SMD/SMT 1206 (3216 metric) 110 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.8pF 12 5 V 13,477In Stock
Cut Tape
$0.17
$0.104
$0.088
$0.087
Reel
$0.087
Min.: 1
Mult.: 1
: 10,000
VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 125 V 110 V 700 mJ 0.8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 17Vrms 800A 1,195In Stock
Cut Tape
$1.45
$1.06
$0.954
$0.846
Reel
$0.716
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1812 95VAC 125VDC 45 A AEC-Q200 10% 997In Stock
Cut Tape
$1.52
$1.12
$1.01
$0.896
Reel
$0.761
Min.: 1
Mult.: 1
: 1,000
VJ MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 150 V 270 V 45 A 5 J 280 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 1206, 500pF AEC-Q200 2,361In Stock
Cut Tape
$1.09
$0.708
$0.626
$0.585
Reel
$0.466
Min.: 1
Mult.: 1
: 4,000
CGA-MLA SMD/SMT 1206 (3216 metric) 81 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 27V, 4A 9,685In Stock
Cut Tape
$0.22
$0.133
$0.113
$0.104
Reel
$0.079
Min.: 1
Mult.: 1
: 10,000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 14VAC 10% 7mm AEC-Q200 4,469In Stock
$0.55
$0.35
$0.305
$0.284
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2.3 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 18 VDC .2J 40V-CL 30A PK 7,628In Stock
Cut Tape
$0.70
$0.424
$0.274
$0.248
Reel
$0.11
Min.: 1
Mult.: 1
: 4,000
Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 18.5 150A 1060pF AEC -Q200 0805 4,958In Stock
Cut Tape
$0.361
$0.22
$0.19
$0.176
Reel
$0.159
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V
7,821In Stock
Cut Tape
$0.27
$0.166
$0.142
$0.131
Reel
$0.109
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 10A 6,284In Stock
Cut Tape
$0.32
$0.195
$0.167
$0.155
Reel
$0.122
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 50 V 10 A 100 mJ 30 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 14mm Epoxy AEC-Q200 AUMOV 2,418In Stock
$0.69
$0.49
$0.441
$0.387
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 10 A 13 J 8.7 nF - 40 C + 85 C AEC-Q100 Bulk