MOV-07D Series Varistors

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 4,897In Stock
Cut Tape
$0.15
$0.091
$0.077
$0.071
Reel
$0.06
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 25 J 156 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 7,240In Stock
Cut Tape
$0.20
$0.11
$0.095
$0.086
Reel
$0.079
Min.: 1
Mult.: 1
: 1,500
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 138 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 4,547In Stock
Cut Tape
$0.211
$0.128
$0.109
$0.10
Reel
$0.09
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 2.5 J 1.68 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,664In Stock
Cut Tape
$0.17
$0.099
$0.084
$0.077
Reel
$0.066
Min.: 1
Mult.: 1
: 1,500
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 30 J 126 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2,764In Stock
Cut Tape
$0.17
$0.104
$0.087
$0.08
Reel
$0.074
Min.: 1
Mult.: 1
: 1,500
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 320 VAC 415 VDC 510 V 845 V 9 mm 1.2 kA 30 J 120 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1,672In Stock
2,000Expected 2027/01/11
Cut Tape
$0.211
$0.128
$0.109
$0.10
Reel
$0.085
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 17 VAC 22 VDC 27 V 53 V 9 mm 250 A 1.4 J 3.12 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1,303In Stock
$0.45
$0.285
$0.178
$0.15
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 2.5 J 1.68 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R
3,000Expected 2026/11/06
Cut Tape
$0.49
$0.306
$0.191
$0.16
Reel
$0.094
Min.: 1
Mult.: 1
: 1,500
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 350 VAC 460 VDC 560 V 925 V 9 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.45
$0.308
$0.176
$0.145
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 6.5 J 600 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.47
$0.321
$0.183
$0.151
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 75 VAC 100 VDC 120 V 200 V 9 mm 1.2 kA 7.8 J 504 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R Lead-Time 13 Weeks
Cut Tape
$0.45
$0.281
$0.176
$0.148
Reel
$0.094
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 75 VAC 100 VDC 120 V 200 V 9 mm 1.2 kA 7.8 J 504 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.47
$0.321
$0.183
$0.151
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 9.7 J 396 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.47
$0.293
$0.183
$0.154
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 11 VAC 14 VDC 18 V 36 V 9 mm 250 A 900 mJ 3.84 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.43
$0.294
$0.167
$0.138
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 115 VAC 150 VDC 180 V 300 V 9 mm 1.2 kA 11.7 J 336 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.47
$0.293
$0.183
$0.154
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.1 J 3.36 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.42
$0.285
$0.162
$0.134
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.361
$0.247
$0.14
$0.116
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.45
$0.285
$0.178
$0.15
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 17 VAC 22 VDC 27 V 53 V 9 mm 250 A 1.4 J 3.12 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.45
$0.285
$0.178
$0.15
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 1.7 J 2.64 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.42
$0.285
$0.162
$0.134
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 210 VAC 275 VDC 330 V 550 V 9 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.15
$0.086
$0.073
$0.067
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.45
$0.285
$0.178
$0.15
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.1 J 2.4 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.42
$0.285
$0.162
$0.134
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 25 J 156 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.39
$0.259
$0.157
$0.135
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 138 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
$0.42
$0.278
$0.167
$0.144
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 30 J 126 pF - 40 C + 105 C Bulk