5.6 mm Varistors

Results: 429
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 50V 10mm Phenolic UltraMOV 12In Stock
$0.45
$0.279
$0.242
$0.226
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 10 mm 3.5 kA 20 J 1.4 nF - 40 C + 125 C Bulk
Littelfuse Varistors 250V 14mm Epoxy UltraMOV 1,423In Stock
3,500Expected 2027/03/10
Cut Tape
$0.67
$0.423
$0.369
$0.344
Reel
$0.283
Min.: 1
Mult.: 1
: 500
UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 40V 14mm Epoxy UltraMOV 2,009In Stock
$0.711
$0.454
$0.397
$0.371
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 4 kA 50 J 4 nF - 40 C + 85 C Bulk
Littelfuse Varistors 40V 14mm Epoxy UltraMOV 3,585In Stock
Cut Tape
$0.52
$0.343
Reel
$0.343
Min.: 1
Mult.: 1
: 500
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 4 kA 50 J 4 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 50V 14mm Epoxy UltraMOV 3,803In Stock
$0.461
$0.286
$0.249
$0.231
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 14 mm 6.5 kA 40 J 3 nF - 40 C + 85 C Bulk
Littelfuse Varistors 60V 14mm Epoxy UltraMOV 3,487In Stock
$0.461
$0.286
$0.249
$0.231
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 14 mm 6.5 kA 50 J 2.5 nF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 14mm Epoxy UltraMOV 1,636In Stock
$0.461
$0.286
$0.249
$0.231
$0.222
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 14 mm 6.5 kA 75 J 1.7 nF - 40 C + 85 C Bulk
Littelfuse Varistors 50V 14mm Phenolic UltraMOV 674In Stock
$0.50
$0.315
$0.274
$0.255
$0.245
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 14 mm 6.5 kA 40 J 3 nF - 40 C + 125 C Bulk
Littelfuse Varistors 60V 14mm Phenolic UltraMOV 548In Stock
$0.50
$0.315
$0.306
$0.288
$0.245
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 14 mm 6.5 kA 50 J 2.5 nF - 40 C + 125 C Bulk
Littelfuse Varistors 35V 20mm Epoxy UltraMOV 2,597In Stock
$0.84
$0.547
$0.48
$0.449
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 8 kA 115 J 10.5 nF - 40 C + 85 C Bulk
Littelfuse Varistors 40V 20mm Epoxy UltraMOV 2,069In Stock
$0.84
$0.547
$0.48
$0.449
$0.447
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 8 kA 140 J 8.5 nF - 40 C + 85 C Bulk
Littelfuse Varistors 75V 20mm Epoxy UltraMOV 2,950In Stock
$0.65
$0.419
$0.368
$0.342
$0.335
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 210 V 20 mm 10 kA 120 J 4.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 800In Stock
Cut Tape
$1.58
$1.05
$0.927
$0.752
Reel
$0.752
Min.: 1
Mult.: 1
: 400
HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 23 mm 10 kA 320 J 750 pF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors 40V 20mm Phenolic UltraMOV 504In Stock
$0.92
$0.597
$0.526
$0.49
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 8 kA 140 J 8.5 nF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 193In Stock
Cut Tape
$1.26
$0.816
$0.722
$0.577
Reel
$0.577
Min.: 1
Mult.: 1
: 400
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 60V 20mm Phenolic UltraMOV 977In Stock
$0.72
$0.461
$0.405
$0.372
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors 75V 20mm Phenolic UltraMOV 7In Stock
$0.72
$0.461
$0.405
$0.372
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 210 V 20 mm 10 kA 120 J 4.8 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D20 1,372In Stock
$0.92
$0.597
$0.526
$0.492
$0.491
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 23 mm 6.5 kA 130 J 1 nF - 55 C + 125 C Bulk
Littelfuse Varistors 320V 65pF
1,510In Stock
Cut Tape
$0.48
$0.304
$0.263
$0.243
Reel
$0.226
$0.197
Min.: 1
Mult.: 1
: 1,000
LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 4.5KA MOV Disc 14mm 960In Stock
$0.28
$0.172
$0.136
$0.128
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 1.2KA MOV Disc 7mm 234In Stock
Cut Tape
$0.361
$0.222
$0.177
$0.163
Reel
$0.154
Min.: 1
Mult.: 1
: 750
14D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 430V 6KA MOV Disc 14mm 1,277In Stock
4,500Expected 2026/10/28
Cut Tape
$0.411
$0.257
$0.205
$0.19
Reel
$0.19
$0.174
Min.: 1
Mult.: 1
Max.: 3,000
: 750
14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 460 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 68V 0.5KA MOV Disc 10mm 1,721In Stock
$0.19
$0.112
$0.088
$0.087
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1.5 nF - 40 C + 105 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 3,927In Stock
Cut Tape
$0.78
$0.463
$0.321
$0.298
Reel
$0.177
Min.: 1
Mult.: 1
: 1,500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 3,544In Stock
$0.87
$0.515
$0.357
$0.331
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk