5 mm Varistors

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 56V 3KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400

20D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 20 mm 3 kA 44 J 6.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 56V 3KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400
: 400

20D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 20 mm 3 kA 44 J 6.5 nF - 40 C + 105 C Reel
YAGEO Varistors 56V 3KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 20 mm 3 kA 44 J 6.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 56V 3KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400

20D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 20 mm 3 kA 44 J 6.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 56V 3KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400
: 400

20D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 20 mm 3 kA 44 J 6.5 nF - 40 C + 105 C Reel
YAGEO Varistors 56V 3KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400

20D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 20 mm 3 kA 44 J 6.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 56V 3KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400
: 400

20D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 20 mm 3 kA 44 J 6.5 nF - 40 C + 105 C Reel
Bourns Varistors AVHT AUTO SERIES 14V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 10 nF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 17V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5.5 nF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV 40 K 2220 122 Ni R1 Non-Stocked
Min.: 6,000
Mult.: 1,000
: 1,000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5.5 nF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors ZV 35V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C Reel
Bourns Varistors ZV 60V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO 271KK20-P7.5
YAGEO Varistors MOV Disc 20mm, 270V 6.5KA,125?,Bulk, pitch 7.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 23 mm 6.5 kA 127 J 1.5 nF - 40 C + 125 C Bulk
Eaton Electronics Varistors 22 VDC 3500PF Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 15.6 VAC 22 VDC 30 V 53 V 600 A 2.5 J 3.5 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 42 VDC 1600PF Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 30 VAC 42 VDC 56 V 99 V 600 A 2.5 J 1.6 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 60 VDC 800PF Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 45 VAC 60 VDC 76 V 134 V 600 A 2.5 J 800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 68 VDC 700PF Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 48 VAC 68 VDC 86 V 151 V 600 A 2.5 J 700 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 130 V 170 V 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 30 V 38 V 47 V 77 V 1.2 kA 12.2 J 4 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 35 V 45 V 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ZV Varistors SMD/SMT SMD/SMT 40 V 56 V 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 50 V 65 V 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 60 V 85 V 100 V 165 V 800 A 6.2 J 1 nF - 55 C + 125 C Reel
Chemi-Con Varistors 44VDC 56V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 7 mm 500 A 2.7 J 1.7 nF - 40 C + 85 C Bulk