Varistors

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1206 20Vrms 200A 4,153In Stock
Cut Tape
$0.55
$0.378
$0.342
$0.326
Reel
$0.284
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.2 120v 17,068In Stock
Cut Tape
$0.17
$0.098
$0.091
$0.084
Reel
$0.063
Min.: 1
Mult.: 1
: 20,000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 5.5 VDC 12 V 20 V 1 A 5 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 14VAC 10% 7mm AEC-Q200 4,962In Stock
Cut Tape
$0.661
$0.421
$0.376
$0.347
Reel
$0.257
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 200Volt 5mm 163In Stock
Cut Tape
$0.573
$0.369
$0.229
$0.193
Reel
$0.117
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 600 A 6 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 0805 15V 1,666In Stock
Cut Tape
$1.52
$0.925
$0.593
$0.543
Reel
$0.356
Min.: 1
Mult.: 1
: 2,500
NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 7.6 VAC 10.8 VDC 15 V 29 V 20 A 40 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 27Volt 7mm 879In Stock
Cut Tape
$0.562
$0.362
$0.224
$0.19
Reel
$0.115
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.3 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 0805 22V 214In Stock
Cut Tape
$1.52
$0.925
$0.593
$0.543
Reel
$0.356
Min.: 1
Mult.: 1
: 2,500
NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 12 VAC 16.5 VDC 22 V 39 V 20 A 50 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 620Volt 14mm 1,594In Stock
Cut Tape
$1.67
$1.02
$0.719
$0.666
Reel
$0.422
Min.: 1
Mult.: 1
: 1,500
U MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 136 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 1206 39V 1,901In Stock
Cut Tape
$1.60
$0.982
$0.688
$0.64
Reel
$0.388
Min.: 1
Mult.: 1
: 2,500
NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 72 V 4.5 kA 180 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 22Volt 7mm 1,369In Stock
$0.562
$0.362
$0.224
$0.19
Min.: 1
Mult.: 1
U MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 1.1 J - 40 C + 85 C AEC-Q100 Bulk
KOA Speer Varistors 100Volt 7mm 92In Stock
$0.562
$0.362
$0.224
$0.19
Min.: 1
Mult.: 1
U MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.25 kA 6 J - 40 C + 85 C AEC-Q100 Bulk
KOA Speer Varistors 200Volt 14mm 218In Stock
Cut Tape
$1.42
$0.863
$0.554
$0.507
Reel
$0.333
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 5 kA 50 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 360Volt 7mm 244In Stock
Cut Tape
$0.632
$0.386
$0.247
$0.223
Reel
$0.142
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.25 kA 23 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 0805 47V 2,221In Stock
Cut Tape
$1.94
$1.20
$0.789
$0.737
Reel
$0.423
Min.: 1
Mult.: 1
: 2,500
NV73DL MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 34 VDC 47 V 81 V 160 A 300 mJ - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 25Vrms 1200A 10,229In Stock
6,000Expected 2026/12/10
Cut Tape
$2.86
$2.13
$1.95
$1.76
Reel
$1.49
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 1200A 18,042In Stock
Cut Tape
$1.79
$1.67
$1.63
Reel
$1.63
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 35Vrms 1000A 12,726In Stock
Cut Tape
$2.00
$1.47
$1.34
$1.20
Reel
$1.12
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 8V 25A 650pF 51,008In Stock
Cut Tape
$0.11
$0.06
$0.052
$0.044
Reel
$0.038
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 14 V 25 A 40 mJ 650 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 39V 100A 430pF AEC-Q200 86,267In Stock
324,000On Order
Cut Tape
$0.30
$0.18
$0.171
$0.162
Reel
$0.119
Min.: 1
Mult.: 1
: 2,000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 28 VDC 39 V 62 V 100 A 300 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 25VAC 10% 20mm AEC-Q200 1,487In Stock
$2.83
$2.11
$1.93
$1.74
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 23 mm 2 kA 100 J 11.1 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 30VAC 10% 20mm AEC-Q200 2,416In Stock
$2.83
$2.11
$1.93
$1.74
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 23 mm 2 kA 100 J 9.4 nF - 40 C + 105 C AEC-Q100 Bulk
Littelfuse Varistors 14V 10mm Epoxy AEC-Q200 AUMOV 11,877In Stock
$0.561
$0.395
$0.355
$0.311
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 5 A 5 J 4.65 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 30V 10mm Phenolic AEC-Q200 AUMOV 5,400In Stock
$0.611
$0.431
$0.387
$0.338
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 5 A 15.5 J 2.55 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 10mm Phenolic AEC-Q200 AUMOV 5,069In Stock
$0.611
$0.431
$0.387
$0.338
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 5 A 25 J 1.85 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 14mm Phenolic AEC-Q200 AUMOV 4,091In Stock
$0.75
$0.535
$0.483
$0.423
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 10 A 50 J 4 nF - 40 C + 125 C AEC-Q100 Bulk