AUMOV Varistors

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
$0.166
$0.162
Min.: 9,000
Mult.: 1,500
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 1 A 3.1 J 650 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
$0.75
$0.442
$0.306
$0.285
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 400 A 4 J 500 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 42V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
$0.155
Min.: 9,000
Mult.: 1,500
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 1 A 5 J 500 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.177
Min.: 10,000
Mult.: 1,000
: 1,000
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.174
$0.167
Min.: 4,500
Mult.: 1,500
: 1,500
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 800 A 6 J 310 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.177
Min.: 10,000
Mult.: 1,000
: 1,000
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 800 A 6 J 310 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.174
$0.167
Min.: 4,500
Mult.: 1,500
: 1,500
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.177
Min.: 10,000
Mult.: 1,000
: 1,000
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.174
$0.167
Min.: 4,500
Mult.: 1,500
: 1,500
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.177
Min.: 10,000
Mult.: 1,000
: 1,000
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 14V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
$0.171
Min.: 8,400
Mult.: 1,400
AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 1 A 1 J 1.1 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 17V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
$0.184
$0.178
Min.: 8,400
Mult.: 1,400
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 1 A 1.4 J 950 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
$0.184
$0.178
Min.: 4,200
Mult.: 1,400
AUMOV MOVs PCB Mount Radial 20 VAC 20 VDC 33 V 65 V 7 mm 400 A 2 J 790 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
$0.184
$0.177
Min.: 4,200
Mult.: 1,400
AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 400 A 2.2 J 720 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
$0.224
Min.: 10,000
Mult.: 1,000
: 1,000
AUMOV AEC-Q100 Ammo Pack
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Cut Tape
$0.94
$0.562
$0.518
$0.415
Reel
$0.251
Min.: 1
Mult.: 1
: 1,000
AUMOV AEC-Q100 Reel, Cut Tape
Littelfuse Varistors 30V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
$0.171
Min.: 8,400
Mult.: 1,400
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 1 A 3.1 J 650 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
$0.184
$0.178
Min.: 4,200
Mult.: 1,400
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 400 A 4 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 42V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
$0.361
$0.226
$0.197
$0.181
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 1 A 5 J 500 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
$0.19
Min.: 4,200
Mult.: 1,400
: 1,400
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
$0.20
Min.: 10,000
Mult.: 1,000
: 1,000
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
$0.191
Min.: 4,200
Mult.: 1,400
: 1,400
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 800 A 6 J 310 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
$0.201
Min.: 10,000
Mult.: 1,000
: 1,000
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 800 A 6 J 310 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
$0.19
Min.: 4,200
Mult.: 1,400
: 1,400
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
$0.201
Min.: 10,000
Mult.: 1,000
: 1,000
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel