VC Series Varistors

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V
6,053In Stock
Cut Tape
$0.34
$0.206
$0.163
$0.155
Reel
$0.138
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 4.5 kA 100 mJ 1.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V
12,154In Stock
81,000On Order
Cut Tape
$0.28
$0.169
$0.133
$0.128
Reel
$0.127
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V
1,949In Stock
20,000On Order
Cut Tape
$0.29
$0.179
$0.141
$0.134
Reel
$0.115
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V
8,897In Stock
Cut Tape
$0.29
$0.179
$0.141
$0.134
Reel
$0.109
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V
6,550In Stock
5,000Expected 2026/12/10
Cut Tape
$0.32
$0.199
$0.158
$0.15
Reel
$0.144
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 12.7 V 4.5 kA 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V
3,811In Stock
Cut Tape
$0.32
$0.199
$0.158
$0.15
Reel
$0.129
$0.127
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 4.5 kA 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V
4,420In Stock
Cut Tape
$0.47
$0.293
$0.236
$0.226
Reel
$0.194
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 16 V 27 V 4.5 kA 100 mJ 525 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V
5,490In Stock
Cut Tape
$0.361
$0.219
$0.176
$0.173
Reel
$0.173
$0.141
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V 3,418In Stock
Cut Tape
$0.361
$0.219
$0.176
$0.173
$0.151
Reel
$0.141
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V
2,910In Stock
Cut Tape
$0.32
$0.199
$0.158
$0.15
Reel
$0.143
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V
4,915In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.241
Reel
$0.13
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V
6,107In Stock
Cut Tape
$0.32
$0.199
$0.158
$0.15
Reel
$0.126
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V
4,496In Stock
Cut Tape
$0.34
$0.211
$0.167
$0.159
Reel
$0.137
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 90p F 41 V 67V
5,435In Stock
18,000On Order
Cut Tape
$0.32
$0.199
$0.158
$0.15
Reel
$0.143
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V 2,509In Stock
Cut Tape
$0.32
$0.198
$0.157
$0.149
Reel
$0.143
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V 2,696In Stock
Cut Tape
$0.32
$0.198
$0.157
$0.149
Reel
$0.128
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 39 V 65V 4,890In Stock
5,000Expected 2026/12/03
Cut Tape
$0.32
$0.198
$0.157
Reel
$0.156
$0.129
$0.127
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V 903In Stock
15,000On Order
Cut Tape
$0.34
$0.211
$0.167
$0.159
Reel
$0.151
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V
1,682In Stock
Cut Tape
$0.59
$0.376
$0.304
$0.29
Reel
$0.278
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 4.5 kA 100 mJ 1.25 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V
892In Stock
7,000On Order
Cut Tape
$0.561
$0.349
$0.283
$0.269
Reel
$0.259
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V
970In Stock
1,000Expected 2026/10/28
Cut Tape
$0.65
$0.413
$0.335
$0.32
Reel
$0.306
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V
243In Stock
8,000Expected 2026/11/13
Cut Tape
$0.54
$0.336
$0.331
$0.259
Reel
$0.226
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.5J 800 pF 25.5 V 38V
1,650In Stock
Cut Tape
$0.40
$0.249
$0.199
$0.19
Reel
$0.19
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 38 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V
4,458In Stock
4,000Expected 2027/01/25
Cut Tape
$0.43
$0.267
$0.215
$0.205
Reel
$0.197
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V
5,751In Stock
Cut Tape
$0.43
$0.267
$0.233
Reel
$0.214
$0.208
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel