5 mm Varistors

Results: 569
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 35V 100A 600pF 7 Inch Reel 1,549In Stock
Cut Tape
$1.65
$1.10
$0.968
$0.911
$0.875
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40V 100A 500pF 7 Inch Reel 679In Stock
3,000On Order
Cut Tape
$1.55
$1.03
$0.913
$0.858
$0.826
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16VAC 24.5VDC 5.8J 1 1000pF 27 V 40V
167In Stock
3,750On Order
Cut Tape
$1.94
$1.30
$1.20
Reel
$1.03
$1.00
Min.: 1
Mult.: 1
: 1,250
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 16 VAC 24.5 VDC 27 V 40 V 1.2 kA 5.8 J 11 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 12J 4000 pF 51.7 V 77V
315In Stock
8,750On Order
Cut Tape
$1.86
$1.26
$1.22
$1.01
Reel
$0.961
Min.: 1
Mult.: 1
: 1,250
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 51.7 V 77 V 1.2 kA 12 J 4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V 697In Stock
1,000Expected 2027/04/19
Cut Tape
$1.93
$1.30
$1.16
Reel
$1.01
$0.971
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 6.5J 300 0pF 82 V 135V 31In Stock
4,000On Order
Cut Tape
$1.99
$1.34
$1.19
$1.13
Reel
$1.07
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 6.5 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 0.5KA MOV Disc 10mm 990In Stock
$0.20
$0.117
$0.092
$0.083
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 4 J 3 nF - 40 C + 105 C Bulk
YAGEO Varistors 56V 0.1KA MOV Disc 5mm 914In Stock
$0.17
$0.102
$0.079
$0.076
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 123 V 5 mm 1 kA 1.3 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 56V 0.25KA MOV Disc 7mm 358In Stock
$0.17
$0.102
$0.079
$0.076
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 3.1 J 890 pF - 40 C + 105 C Bulk
Bourns Varistors ZV 20V 10% 466In Stock
9,000On Order
Cut Tape
$1.40
$0.922
$0.816
$0.766
Reel
$0.70
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 8 J 6.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 389In Stock
Cut Tape
$2.00
$1.23
$1.09
$1.03
Reel
$0.807
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 8 J 6.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 169In Stock
6,000Expected 2027/02/10
Cut Tape
$1.52
$1.01
$0.893
$0.84
Reel
$0.765
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 2200PF 5,492In Stock
Cut Tape
$1.00
$0.647
$0.578
$0.57
Reel
$0.569
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 21.2 VAC 30 VDC 42 V 74 V 600 A 2.5 J 2.2 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 56 VDC 1000PF 2,768In Stock
6,000Expected 2026/11/30
Cut Tape
$1.10
$0.718
$0.633
$0.592
Reel
$0.562
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 72 V 127 V 600 A 2.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
ABRACON Varistors VARISTOR 42V 1.2KA 2220 58In Stock
Cut Tape
$5.11
$3.88
$3.57
$3.24
Reel
$2.63
Min.: 1
Mult.: 1
: 3,000
AMCV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 21.3 VAC 30 VDC 42 V 70 V 3 kA 7 J 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 1800PF 611In Stock
Cut Tape
$1.14
$0.74
$0.651
$0.609
Reel
$0.562
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 27 VAC 38 VDC 51 V 90 V 600 A 2.5 J 1.8 nF - 55 C + 125 C Reel, Cut Tape
Chemi-Con Varistors 37VDC 47V 500A AEC-Q200 1,556In Stock
$1.35
$0.813
$0.505
$0.43
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 93 V 10 mm 1 kA 5.6 J 4 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 5000A AEC-Q200 1,327In Stock
$1.83
$1.12
$0.702
$0.598
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 60 J 800 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 1000A AEC-Q200 1,533In Stock
$1.03
$0.67
$0.543
$0.527
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 7.9 J 10 nF - 40 C + 85 C Bulk
Eaton Electronics Varistors 26 VDC 2500PF 872In Stock
Cut Tape
$2.15
$1.33
$0.913
$0.854
Reel
$0.605
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 18.4 VAC 26 VDC 36 V 63 V 600 A 2.5 J 2.5 nF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors 14V 20mm Epoxy UltraMOV 3In Stock
2,000On Order
$0.89
$0.579
$0.509
$0.476
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 8 kA 28 J 22.2 nF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 30VAC 34VDC 12J 6300 pF 47 V 77V
20,701Expected 2027/01/18
Cut Tape
$2.43
$1.36
$1.22
$1.15
$1.13
Reel
$1.13
Min.: 1
Mult.: 1
: 1,000
VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 2 kA 12 J 6.3 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 50V 2220 multilayer varistor
1,996Expected 2027/01/08
Cut Tape
$4.18
$3.26
$3.05
$2.76
Reel
$2.52
Min.: 1
Mult.: 1
: 500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 127 V 4.5 kA 15 J 8.8 nF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors 30V 10mm Epoxy UltraMOV
6,000On Order
$0.43
$0.269
$0.261
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 2 kA 15.5 J 2.55 nF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 23VAC 26VDC 6.8J 700 0pF 35 V 57V
2,000Expected 2027/04/19
Cut Tape
$1.99
$1.34
$1.19
$1.13
Reel
$1.04
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 23 VAC 26 VDC 35 V 57 V 1.1 kA 6.8 J 7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel