5 mm Varistors

Results: 569
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 30VAC 38VDC 12J 4200 pF 47 V 77V
2,000Expected 2027/02/22
Cut Tape
$1.90
$1.28
$1.14
$1.07
Reel
$0.992
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 2 kA 12 J 4.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10%
12,990On Order
Cut Tape
$1.40
$0.922
$0.816
$0.766
Reel
$0.70
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10%
5,997Expected 2027/02/10
Cut Tape
$1.40
$0.922
$0.816
$0.766
Reel
$0.70
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10%
4,378Expected 2026/12/01
Cut Tape
$1.40
$0.922
$0.816
$0.766
Reel
$0.707
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 100V 800A 2220 AEC-Q200
6,000Expected 2026/11/18
Cut Tape
$1.33
$0.864
$0.764
$0.718
Reel
$0.668
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 75 VAC 100 VDC 120 V 200 V 800 A 6.2 J 700 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 20mm Epoxy UltraMOV
1,483Expected 2027/02/22
$0.84
$0.547
$0.48
$0.449
$0.447
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 18.75 nF - 40 C + 85 C Bulk
Littelfuse Varistors 17V 20mm Phenolic UltraMOV
483Expected 2027/02/01
$1.71
$1.06
$0.797
$0.745
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 18.75 nF - 40 C + 125 C Bulk
Littelfuse Varistors 23V 20mm Phenolic UltraMOV
1,200Expected 2026/12/28
$0.97
$0.633
$0.557
$0.506
$0.49
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 14 nF - 40 C + 125 C Bulk
KYOCERA AVX Varistors 40VAC 56VDC 9J 2000p F 68 V 110V
1,000Expected 2026/12/10
Cut Tape
$2.70
$1.87
$1.56
$1.49
Reel
$1.17
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 6.5-12J 57V 22 20 AEC-Q200
1,000Expected 2027/04/08
Cut Tape
$2.17
$1.47
$1.31
$1.23
Reel
$1.07
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 57 V 1.2 kA 9.6 J 6.1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO Varistors 270V 6.5KA MOV Disc 20mm
990Expected 2027/01/01
$1.30
$0.787
$0.502
$0.381
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm
990Expected 2026/12/21
$0.68
$0.434
$0.354
$0.336
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.5 nF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 18 DCWk Volt 1A 1uF 30% Var/Cap Combined AEC-Q200
900On Order
$2.28
$1.42
$1.05
$0.977
Min.: 1
Mult.: 1
AMTS Varistor PCB Mount Through Hole 13 VAC 18 VDC 54 V 200 A 1 uF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 18 DCWk Volt 1A 100nF 30% Var/Cap Combined AEC-Q200
1,000On Order
$2.28
$1.42
$1.05
$0.977
Min.: 1
Mult.: 1
AMTS Varistor PCB Mount Through Hole 13 VAC 18 VDC 54 V 200 A 100 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 130V 5A CLAMP
3,000Expected 2026/11/02
$0.32
$0.199
$0.158
$0.151
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 7 mm 800 A 8.5 J 120 pF - 40 C + 85 C Bulk
Littelfuse Varistors 17V 10mm Epoxy UltraMOV 1,000Stock Available
$1.08
$0.652
$0.45
$0.438
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 2 kA 6.5 J 3.9 nF - 40 C + 85 C Bulk
Bourns Varistors AVHT AUTO SERIES 20V 2,000Stock Available
Cut Tape
$1.60
$1.07
$0.947
$0.89
Reel
$0.741
Min.: 1
Mult.: 1
: 1,000
AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0.02uF 4V Non-Stocked Lead-Time 11 Weeks
Cut Tape
$4.62
$3.66
$3.47
$3.00
Reel
$2.57
Min.: 1
Mult.: 1
: 1,000
MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 4 VAC 5.6 VDC 19 V 20 nF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 2220 30V 1200A 37.0V to 46.0V Non-Stocked Lead-Time 11 Weeks
Reel
$2.57
$2.56
$2.55
Min.: 1,000
Mult.: 1,000
: 1,000
MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 30 VDC 68 V 1.2 kA 9.6 J 5 nF - 55 C + 85 C Reel
Vishay / BC Components Varistors 0.004uF 30V Non-Stocked Lead-Time 11 Weeks
Reel
$2.57
$2.54
$2.52
Min.: 1,000
Mult.: 1,000
: 1,000
MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 77 V 4 nF - 55 C + 85 C Reel
Vishay / BC Components Varistors 800pF 60V Non-Stocked Lead-Time 11 Weeks
Reel
$2.57
$2.56
Min.: 1,000
Mult.: 1,000
: 1,000
MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 165 V 800 pF - 55 C + 85 C Reel
TDK Varistors 2220 34VDC 6000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Reel
$1.13
$1.06
Min.: 1,000
Mult.: 1,000
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 6 nF - 55 C + 150 C AEC-Q200 Reel
Littelfuse Varistors 11V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
$0.185
$0.176
Min.: 4,500
Mult.: 1,500
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.167
Min.: 10,000
Mult.: 1,000
: 1,000
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1 J 1.1 nF - 40 C + 85 C Reel
Littelfuse Varistors 17V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
$0.711
$0.42
$0.291
$0.27
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 500 A 1.4 J 950 pF - 40 C + 85 C Bulk