S-500 Varistors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 50VAC 10% 14mm StandarD 14,296In Stock
23,988Expected 2026/12/07
$0.52
$0.327
$0.263
$0.24
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 15 J 1.8 nF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 10mm StandarD 10,735In Stock
$0.411
$0.254
$0.204
$0.193
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 2.5 kA 8.4 J 950 pF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 5mm StandarD 1,993In Stock
5,000Expected 2026/12/07
$0.32
$0.194
$0.154
$0.147
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 400 A 1.8 J 300 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 7mm StandarD 11,775In Stock
Cut Tape
$0.34
$0.207
$0.164
$0.156
Reel
$0.147
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 14mm StandarD 8,997In Stock
Cut Tape
$0.37
$0.304
Reel
$0.301
Min.: 1
Mult.: 1
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 20mm StandarD 1,572In Stock
Cut Tape
$1.10
$0.718
$0.593
$0.568
Reel
$0.523
Min.: 1
Mult.: 1
: 2,000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 2 kA 27 J 3.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 7mm StandarD 3,835In Stock
Cut Tape
$0.87
$0.559
$0.348
$0.238
Reel
$0.154
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 250 A 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 50VAC 10% 7mm StandarD
25,000Expected 2027/02/22
$0.29
$0.176
$0.14
$0.133
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 20mm StandarD
12,580On Order
$1.02
$0.664
$0.547
$0.525
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 27 J 3.8 nF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 7mm StandarD 1,077In Stock
Cut Tape
$0.34
$0.207
$0.197
$0.187
Reel
$0.137
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 14mm StandarD 2,017In Stock
Cut Tape
$0.60
$0.378
$0.306
$0.292
Reel
$0.265
Min.: 1
Mult.: 1
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 5mm StandarD 5,931In Stock
Cut Tape
$0.37
$0.229
$0.183
$0.173
Reel
$0.154
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 100 A 1.8 J 300 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 5mm StandarD 4,450In Stock
Cut Tape
$0.37
$0.229
$0.219
$0.208
Reel
$0.149
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 100 A 1.8 J 300 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 10mm StandarD 61In Stock
Cut Tape
$0.53
$0.329
$0.265
$0.252
Reel
$0.228
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 500 A 8.4 J 950 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 10mm StandarD Non-Stocked Lead-Time 7 Weeks
Cut Tape
$0.50
$0.311
$0.25
$0.238
Reel
$0.212
Min.: 1
Mult.: 1
: 3,000
B722xxS0 PCB Mount Radial - 40 C + 105 C Reel, Cut Tape