Radial 10 % Varistors

Results: 10,119
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 8,024In Stock
6,000Expected 2026/11/11
Cut Tape
$1.77
$1.09
$0.749
Reel
$0.749
$0.618
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3,942In Stock
Cut Tape
$2.06
$1.29
$0.948
Reel
$0.885
$0.783
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 485 VAC 640 VDC 780 V 1.29 kV 23 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistors 11VAC 10% 10mm StandarD 13,309In Stock
$0.411
$0.254
$0.204
$0.194
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 1.7 J 6.25 nF - 40 C + 105 C Bulk

TDK Varistors 20VAC 10% 20mm StandarD 4,078In Stock
Cut Tape
$1.10
$0.718
$0.592
$0.568
Reel
$0.52
Min.: 1
Mult.: 1
: 1,500
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 18 J 12 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 11VAC 10% 7mm StandarD 22,892In Stock
$0.211
$0.176
$0.14
$0.133
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 0.8 J 2.75 nF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 7mm StandarD 21,134In Stock
$0.25
$0.151
$0.119
$0.112
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 7mm StandarD 24,008In Stock
$0.32
$0.197
$0.156
$0.148
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 20VAC 10% 5mm StandarD 13,635In Stock
$0.32
$0.194
$0.154
$0.147
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 7mm StandarD 32,213In Stock
Cut Tape
$0.34
$0.207
$0.164
$0.156
Reel
$0.135
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 245 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 7mm StandarD 21,827In Stock
Cut Tape
$0.311
$0.204
$0.164
$0.156
Reel
$0.133
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 2.5 J 1.05 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 20VAC 10% 7mm StandarD 26,815In Stock
$0.32
$0.194
$0.147
$0.141
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 7mm StandarD 43,727In Stock
$0.25
$0.151
$0.119
$0.112
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 90 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 14mm StandarD 6,795In Stock
Cut Tape
$0.52
$0.356
Reel
$0.356
$0.352
Min.: 1
Mult.: 1
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 20mm AEC-Q200 1,511In Stock
$2.83
$2.11
$1.93
$1.77
$1.76
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 2 kA 14 J 15.6 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 680VAC 10% 20mm AdvanceD 2,164In Stock
$1.93
$1.29
$1.14
$1.12
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 21.5 mm 10 kA 440 J 250 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series 6,049In Stock
$0.811
$0.522
$0.427
$0.408
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 5mm StandarD 21,486In Stock
$0.35
$0.215
$0.171
$0.162
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 30 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm MP AdvanceD 5,735In Stock
$0.78
$0.554
$0.533
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 0.8 mm 6 kA 200 J 300 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 14mm StandarD 9,470In Stock
Cut Tape
$0.52
$0.324
$0.261
$0.249
Reel
$0.227
Min.: 1
Mult.: 1
: 4,800
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 130VAC 10% 20mm StandarD 6,662In Stock
$1.02
$0.664
$0.518
$0.465
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1.34 nF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm StandarD 39,922In Stock
$0.63
$0.381
$0.267
$0.256
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 8 kA 184 J 540 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 10mm AdvanceD 11,043In Stock
$0.57
$0.358
$0.29
$0.277
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 10mm StandarD 14,876In Stock
$0.411
$0.254
$0.197
$0.19
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2.4 nF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 14mm StandarD 10,824In Stock
$0.52
$0.327
$0.263
$0.251
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3.55 nF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 20mm StandarD 4,273In Stock
$1.02
$0.664
$0.547
$0.525
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 19 nF - 40 C + 105 C Bulk