12 mm Varistors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 460VAC 10% 10mm AdvanceD 11,043In Stock
$0.57
$0.358
$0.29
$0.277
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 3,122In Stock
$2.28
$1.70
$1.56
$1.34
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 510 VAC 902 VDC 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
TDK Varistors 680VAC 10% 10mm AdvanceD 3,698In Stock
$1.05
$0.67
$0.549
$0.49
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 3.5 kA 110 J 85 pF - 40 C + 105 C Bulk
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 8In Stock
150Expected 2026/12/22
$2.42
$1.51
$1.12
$1.03
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 10mm AdvanceD 1,110In Stock
$0.48
$0.301
$0.242
$0.23
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12 mm 3.5 kA 25 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 10mm AdvanceD 2,258In Stock
$0.42
$0.258
$0.207
$0.197
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12 mm 3.5 kA 45 J 230 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 10mm AdvanceD 2,273In Stock
$0.42
$0.258
$0.207
$0.197
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 12 mm 3.5 kA 67 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 10mm AdvanceD 4,178In Stock
$0.44
$0.274
$0.219
$0.208
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 5 kA 67 J 150 pF - 40 C + 105 C Bulk

TDK Varistors 250VAC 10% 10mm StandarD 158In Stock
Cut Tape
$0.52
$0.319
$0.256
$0.204
Reel
$0.176
Min.: 1
Mult.: 1
: 4,800
B722xxS2 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 0.8 mm 2.5 kA 38 J 245 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 550VAC 10% 10mm AdvanceD 683In Stock
$0.92
$0.591
$0.485
$0.465
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 3.5 kA 90 J 105 pF - 40 C + 105 C Bulk
TDK Varistors 625VAC 10% 10mm AdvanceD 17In Stock
$0.92
$0.591
$0.485
$0.464
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 3.5 kA 100 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 6In Stock
$1.40
$0.921
$0.792
$0.756
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
Littelfuse Varistors 240 VAC 710V-CL HLD 29In Stock
$3.19
$2.09
$1.60
$1.28
$1.22
Min.: 1
Mult.: 1
LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V Bulk
TDK Varistors 210VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 10 Weeks
$0.92
$0.551
$0.347
$0.261
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 3.5 kA 42 J 250 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Cut Tape
$0.511
$0.322
$0.259
$0.233
Reel
$0.206
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 775 V 0.8 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
$1.35
$1.29
$1.26
Min.: 1,500
Mult.: 500
iTMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6 kA 185 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
$1.44
$1.40
Min.: 1,200
Mult.: 400
iTMOV MOVs PCB Mount Radial 575 VAC 730 VDC 1.047 kV 1.568 kV 14 mm 6 kA 195 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.55
$1.54
Min.: 1,200
Mult.: 300
: 300
iTMOV MOVs PCB Mount Radial 550 VAC 910 VDC 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 140V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
$3.36
$3.26
$3.24
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 140 VAC 180 VDC 198 VDC to 242 VDC 355 V 20 kA 210 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 7mm Epoxy UltraMOV
Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.191
Min.: 10,000
Mult.: 1,000
: 1,000
UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 9 mm 1.2 kA 13.5 J 160 pF - 55 C + 85 C Reel

TDK Varistors 14VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
$0.582
$0.576
Min.: 3,000
Mult.: 3,000
Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 7 mm 500 A 2 J 5.2 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 50VDC 2.5kA 2100pF Non-Stocked
$1.33
$0.813
$0.533
$0.42
Min.: 1
Mult.: 1
Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 6.4 J 2.1 nF - 40 C + 105 C Bulk