4.9 mm Varistors

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1,683In Stock
$0.42
$0.343
$0.182
$0.12
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6.5KA MOV Disc 20mm 129In Stock
$1.34
$0.814
$0.533
$0.42
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1.65 nF - 40 C + 105 C Bulk
YAGEO Varistors 270V 1.2KA MOV Disc 7mm 4,697In Stock
Cut Tape
$0.459
$0.377
$0.20
$0.132
Reel
$0.083
Min.: 1
Mult.: 1
: 2,000
05D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 2,556In Stock
$0.48
$0.391
$0.208
$0.137
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.5 nF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 175V 20MM 340In Stock
$2.98
$1.89
$1.42
$1.34
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1.5 nF - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,197In Stock
$0.291
$0.18
$0.142
$0.131
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J - 40 C + 125 C Bulk
TDK Varistors 7mm, 350Vac, 10%, Compact Series 8,496In Stock
$0.23
$0.137
$0.107
$0.102
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 1.2 kA 27 J 80 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 250volts 7mm Rad 5mm Radial LS 5mm 5,128In Stock
$0.28
$0.205
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 400 A 11 J 60 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275V 7mm Radial 5mm 1,605In Stock
2,000Expected 2027/01/25
$0.28
$0.205
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 9mm 5mm 2,000In Stock
$0.53
$0.33
$0.266
$0.253
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275volts 9mm Radial 5mm L.S. 3,453In Stock
$0.27
$0.162
$0.146
$0.105
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 1200A 250V Straight Leads 6,038In Stock
$0.51
$0.32
$0.258
$0.245
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275V 1800A 07D Radial 990In Stock
$0.84
$0.544
$0.535
$0.455
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.8 kA 46 J 140 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175V 4500A 10D Radial 1,266In Stock
$2.18
$1.26
$1.23
$1.20
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 4.5 kA 67 J 430 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175V 8000A 14D Radial 414In Stock
$2.64
$1.57
$1.31
$0.829
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 8 kA 116 J 750 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 2.5KA MOV Disc 10mm 742In Stock
$0.19
$0.111
$0.087
$0.078
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 2.5 kA 15 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 47V 250A, Bulk 213In Stock
4,000Expected 2027/04/05
$0.16
$0.095
$0.073
$0.069
Min.: 1
Mult.: 1
07D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2.5 J 1.1 nF - 40 C + 105 C Bulk
Vishay / BC Components VDRH07K275BSE
Vishay / BC Components Varistors VDRHS07D1750A275VSTLDSBULKe3 3,449In Stock
$0.72
$0.459
$0.375
$0.358
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 40 J 140 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 100VDC 120V 2500A AEC-Q200 1,424In Stock
$1.48
$0.893
$0.584
$0.495
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 3.5 kA 14.5 J 1.4 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 180VDC 220V 2500A AEC-Q200 700In Stock
$0.66
$0.42
$0.336
$0.325
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 27.5 J 450 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 180VDC 220V 5000A AEC-Q200 592In Stock
$0.959
$0.618
$0.50
$0.475
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 55 J 850 pF - 40 C + 85 C Bulk
Vishay VDRUS10T175BKE
Vishay Varistors VDRUS10D4500A175VKNLDSBULKe3
900Expected 2027/05/03
$1.79
$1.11
$0.758
$0.625
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 4.5 kA 67 J 430 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 30VDC 39V 500A AEC-Q200
1,400Expected 2026/12/23
$1.26
$0.764
$0.399
$0.382
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 10 mm 1 kA 4.7 J 4.5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 5000A AEC-Q200
1,490Expected 2026/12/23
$1.63
$0.995
$0.626
$0.564
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 6 kA 30 J 2.5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 65VDC 82V 7000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$2.52
$1.07
$1.06
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 40 J 6.7 nF - 40 C + 85 C Bulk