SIP-4 DC/DC Converters - Through Hole

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 1W 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 34 mA - 15 V 34 mA 3 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 1W 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 3.3 V 260 mA 3 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 3 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 1W 88In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 3 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 1W 100In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PE01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 1W 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PE01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-9Vout, 1W 98In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) + 85 C - 40 C PE01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W 86In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PF01S
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 9Vout, 1W 70In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 9 V 110 mA 3 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C PF01S
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W 149In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 1 kV SIP-4 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Medical, Industrial + 85 C - 40 C PG02S
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 5 V 400 mA 1.5 kV SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Medical, Industrial + 85 C - 40 C PH02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 18 V 36 V 5 V 200 mA 1.5 kV SIP-4 17 mm (0.669 in) 7.62 mm (0.3 in) 11 mm (0.433 in) Medical, Industrial + 85 C - 40 C PL01S/D
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 43.2 V 52.8 V 5 V 400 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C IL
Cosel DC/DC Converters - Through Hole 1.5W 6-60Vin 5V 0.3A PCB mnt SIP 7In Stock
73On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 6 V 60 V 5 V 300 mA 1.5 kV SIP-4 17 mm (0.669 in) 8.5 mm (0.335 in) 12 mm (0.472 in) Industrial + 85 C - 40 C MGXS
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 408In Stock
3,920On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 260 mA 1.5 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 95 C - 40 C TBA 1
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 265In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 110 mA 1.5 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 95 C - 40 C TBA 1
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 191In Stock
160Expected 2027/01/01
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 65 mA 1.5 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C TBA 1
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 180In Stock
190Expected 2027/02/05
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 110 mA 1.5 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 95 C - 40 C TBA 1
Texas Instruments DC/DC Converters - Through Hole Mini 1W 3kVDC Isolat ed DC-DC 133In Stock
135Expected 2026/09/04
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 3 kV SIP-4 19.56 mm (0.77 in) 7.62 mm (0.3 in) 10.15 mm (0.4 in) Industrial + 85 C - 40 C DCH010515S
MEAN WELL DC/DC Converters - Through Hole 1W 3.3Vin 3.3Vout 300mA SIP-4 Unregulated 26In Stock
20Expected 2026/10/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 3.3 V 300 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 3.3Vin 5Vout 200mA SIP-4 Unregulated 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 5 V 200 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 5Vin 5Vout 200mA SIP-4 Unregulated 40In Stock
126On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 5 V 200 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 5Vin 9Vout 111mA SIP-4 Unregulated 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 9 V 111 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 5Vin 15Vout 67mA SIP-4 Unregulated 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 15 V 67 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N