SIP-4 DC/DC Converters - Through Hole

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
MEAN WELL DC/DC Converters - Through Hole 1W 12Vin 3.3Vout 300mA SIP-4 Unregulated 41In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 3.3 V 300 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 12Vin 5Vout 200mA SIP-4 Unregulated 16In Stock
65Expected 2027/01/29
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 5 V 200 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 12Vin 9Vout 111mA SIP-4 Unregulated 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 9 V 111 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 12Vin 24Vout 42mA SIP-4 Unregulated 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 24 V 42 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 24Vin 3.3Vout 300mA SIP-4 Unregulated 30In Stock
20Expected 2026/09/08
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 3.3 V 300 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 2W 5Vin 3.3Vout 600mA SIP-4 Unregulated 24In Stock
40Expected 2027/01/08
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 3.3 V 600 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 12Vin 3.3Vout 600mA SIP-4 Unregulated 16In Stock
20Expected 2026/09/15
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 VDC 13.2 VDC 3.3 V 600 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 12Vin 5Vout 400mA SIP-4 Unregulated 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 VDC 13.2 VDC 5 V 400 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 12Vin 24Vout 84mA SIP-4 Unregulated 23In Stock
20Expected 2026/12/17
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 VDC 13.2 VDC 24 V 84 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 24Vin 9Vout 222mA SIP-4 Unregulated 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 9 V 222 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 24Vin 15Vout 133mA SIP-4 Unregulated 5In Stock
30On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 15 V 133 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
Wurth Elektronik DC/DC Converters - Through Hole FISM THT IsoVolt 1kV 2.97-3.63V Output 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C MagI3C-FISM
Wurth Elektronik DC/DC Converters - Through Hole FISM THT IsoVolt 1kV 4.5-5.5V Output 208In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C MagI3C-FISM
Wurth Elektronik DC/DC Converters - Through Hole FISM THT IsoVolt 1kV 10.8-13.2V Output 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C MagI3C-FISM
Wurth Elektronik DC/DC Converters - Through Hole WPME-FISM SIP-4 Modu 24Vin 5Vout 1W 1.5kV 528In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 105 C - 40 C WPME-FISM
Wurth Elektronik DC/DC Converters - Through Hole WPME-FISM MagI3C Power Module 0.4A 1.5kV SIP-4 11.60 x 7.05 x 10x16 mm 101In Stock
215Expected 2026/09/08
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 1.5 kV SIP-4 11.6 mm (0.457 in) 7.05 mm (0.278 in) 10.16 mm (0.4 in) Industrial + 125 C - 40 C WPME-FISM
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 5Vout 69In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RI
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 12Vout 19In Stock
42Expected 2026/10/16
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 167 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RI
RECOM Power DC/DC Converters - Through Hole 3W 24Vin 15Vout 200mA 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 21.6 V 26.4 V 15 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C RI3
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 12Vin 12Vout 87In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 10.8 V 13.2 V 12 V 21 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 3.3Vin 3.3Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 2.97 V 3.63 V 3.3 V 75 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 9Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 111 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 15Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 5Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 24Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 24 V 42 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO