SIP-4 DC/DC Converters - Through Hole

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter
80Expected 2026/10/12
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 300 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter
80Expected 2026/10/12
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter
160Expected 2026/09/10
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 24 V 42 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole DC-DC, 0.25W,unreg, single output, SIP
44Expected 2026/10/19
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 4.5 V 5.5 V 24 V 10.41 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IK
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP
168Expected 2026/11/09
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 9 V 222 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP
70On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 24 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP
80Expected 2026/10/19
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 15 V 132 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C IL
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output
399On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case
93Expected 2027/01/08
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 12 V 250 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 8.6 mm (0.339 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMU 3
Murata Power Solutions DC/DC Converters - Through Hole 5V 750 MW
280Expected 2027/01/18
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 2.97 V 3.63 V 5 V 150 mA 3 kV SIP-4 11.53 mm (0.454 in) 6.1 mm (0.24 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C CME
Murata Power Solutions DC/DC Converters - Through Hole 0.75W 5VIN 12VOUT 63MA SIP
382On Order
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 4.5 V 5.5 V 12 V 63 mA 1 kV SIP-4 11.53 mm (0.454 in) 6.1 mm (0.24 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C CME
Murata Power Solutions DC/DC Converters - Through Hole 1W 3.3-3.3V SIP4 1KVDC DC/DC
315Expected 2026/10/05
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole
35Expected 2026/12/14
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 12 V 83 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-9V SIP4 1KVDC DC/DC
70Expected 2026/09/18
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 111 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5VIN +/- 12VOUT
101Expected 2026/09/18
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 111 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole
35Expected 2026/11/30
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 9 V 111 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 2.16-26.4VIN 12VOUT 1W
70Expected 2026/11/30
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 83 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 24VIN 15VOUT 67MA SIP
30Expected 2026/11/13
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-9V SIP SINGLE DC/DC
70Expected 2026/11/23
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 111 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial + 85 C - 40 C NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-15V SIP SINGLE DC/DC
105Expected 2026/08/27
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial + 85 C - 40 C NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 24-12V SIP SINGLE DC/DC
140Expected 2026/08/27
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 83 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial + 85 C - 40 C NME
Murata Power Solutions DC/DC Converters - Through Hole 2W 12-12V SIP DC/DC
70Expected 2026/10/06
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 167 mA 1 kV SIP-4 14 mm (0.551 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial + 85 C - 40 C NML
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin 5Vout
61Expected 2027/01/29
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RI
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 15Vout
83Expected 2026/10/02
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO