SIP-4 DC/DC Converters - Through Hole

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 12 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 300 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 111 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 66 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole DC-DC, 0.25W,unreg, single output, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 10.8 V 13.2 V 24 V 10.41 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IK
XP Power DC/DC Converters - Through Hole DC-DC, 0.25W,unreg, single output, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 21.6 V 26.4 V 3.3 V 75.7 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IK
XP Power DC/DC Converters - Through Hole DC-DC, 0.25W,unreg, single output, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 21.6 V 26.4 V 15 V 16.67 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IK
XP Power DC/DC Converters - Through Hole DC-DC, 0.25W,unreg, single output, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 21.6 V 26.4 V 24 V 10.41 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IK
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3 V 3.6 V 12 V 84 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3 V 3.6 V 15 V 67 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3 V 3.6 V 3.3 V 303 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 67 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 303 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 3.3 V 303 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01