CUI Inc. PTM2-S Series DC/DC Converters - Through Hole

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 21.6 26.4 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 81In Stock
$22.18
$21.35
$21.00
$20.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP 78In Stock
$22.17
$21.34
$20.99
$20.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 10.8 13.2 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 24In Stock
$22.17
$21.34
$20.99
$20.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 134 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 21.6 26.4 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 36In Stock
$22.17
$21.34
$20.99
$20.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 90 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 2.97 3.63 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 46In Stock
$22.17
$21.34
$20.99
$20.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 90 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 4.5 5.5 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 45In Stock
$22.17
$21.34
$20.99
$20.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 90 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 10.8 13.2 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 29In Stock
$22.17
$21.34
$20.99
$20.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 4.5 5.5 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 40In Stock
$22.18
$21.35
$21.00
$20.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 2.97 3.63 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 45In Stock
$22.17
$21.34
$20.99
$20.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 134 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 21.6 26.4 Vdc input, 5 Vdc, 0.2 A, dual regulated output, SIP 16In Stock
$24.35
$23.46
$23.06
$22.57
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 2.97 3.63 Vdc input, 12 Vdc, 0.084 A, dual regulated output, SIP 41In Stock
$24.35
$23.46
$23.06
$22.57
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 84 mA - 12 V 84 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 90 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 2.97 3.63 Vdc input, 5 Vdc, 0.2 A, dual regulated output, SIP 36In Stock
$24.35
$23.46
$23.06
$22.57
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 4.5 5.5 Vdc input, 5 Vdc, 0.2 A, dual regulated output, SIP 15In Stock
$24.35
$23.46
$23.06
$22.57
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 4.5 5.5 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 34In Stock
$22.17
$21.34
$20.99
$20.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 134 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP 61In Stock
$21.52
$20.71
$20.38
$19.95
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 21.6 26.4 Vdc input, 12 Vdc, 0.084 A, dual regulated output, SIP 3In Stock
$24.35
$23.46
$23.06
$22.57
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 84 mA - 12 V 84 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 90 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, dual regulated output, SIP 6In Stock
48Expected 2027/01/27
$24.36
$23.47
$23.07
$22.57
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 84 mA - 12 V 84 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 90 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 10.8 13.2 Vdc input, 12 Vdc, 0.084 A, dual regulated output, SIP 144In Stock
$24.35
$23.46
$23.06
$22.57
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 84 mA - 12 V 84 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 90 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 10.8 13.2 Vdc input, 5 Vdc, 0.2 A, dual regulated output, SIP 131In Stock
$23.66
$22.78
$22.40
$21.92
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 10.8 13.2 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 105In Stock
$21.53
$20.72
$20.39
$19.95
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 90 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 21.6 26.4 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 122In Stock
$22.17
$21.34
$20.99
$20.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 134 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 2.97 3.63 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 90In Stock
$22.17
$21.34
$20.99
$20.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 10.8 13.2 Vdc input , 15 Vdc, 0.067 A, dual regulated output, SIP Non-Stocked Lead-Time 14 Weeks
$22.20
$21.84
$21.38
$21.03
Min.: 48
Mult.: 24
Isolated 2 Output 2 W 15 V 64 mA - 15 V 64 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 10.8 13.2 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP Non-Stocked Lead-Time 14 Weeks
$20.21
$19.89
$19.46
$19.14
Min.: 48
Mult.: 24
Isolated 1 Output 2 W 3.3 V 606 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 21.6 26.4 Vdc input , 15 Vdc, 0.067 A, dual regulated output, SIP Non-Stocked Lead-Time 14 Weeks
$22.20
$21.84
$21.38
$21.03
Min.: 48
Mult.: 24
Isolated 2 Output 2 W 15 V 67 mA - 15 V 67 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S