Chassis DC/DC Converters - Chassis Mount

Results: 3,549
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 15 Vdc, 1 A, dual regulated output, chassis mount 12In Stock
$77.93
$75.04
$74.05
$72.22
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 12 Vdc, 8.33 A, single output, chassis mount 177In Stock
137Expected 2026/10/05
$204.89
$196.93
$193.71
$189.36
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 12 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount 17In Stock
$226.54
$217.76
$214.19
$209.37
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 48 Vdc, 3.12 A, single output, chassis mount 57In Stock
$309.18
$297.09
$292.25
$258.16
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 48 V 3.12 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W
Vicor DC/DC Converters - Chassis Mount 320W 28Vin 15Vout Cgrade 3414 17In Stock
$1,082.22
Min.: 1
Mult.: 1
Isolated 1 Output 320 W 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial + 100 C - 20 C DCM3414x50M17C2
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 48Vout 6.3A 28In Stock
$552.93
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 48 V 6.3 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 12 Vdc, 4.16 A, single output, chassis mount 106In Stock
$174.00
$167.51
$153.40
$153.32
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 12 V 4.16 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK50W
Vicor DC/DC Converters - Chassis Mount 320W 16-50Vin 28Vout 11.43A 3414 Chassis 93In Stock
$1,185.97
Min.: 1
Mult.: 1
Isolated 1 Output 320 W 28 V 11.43 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial + 100 C - 55 C DCM3414x50M31C2
RECOM Power DC/DC Converters - Chassis Mount 400W 33.6-125Vin 13Vout 30.8A 10In Stock
$311.71
$277.74
$269.56
$269.55
Min.: 1
Mult.: 1
Isolated 1 Output 400 W 13 V 30.8 A 2.5 kVDC 203 mm 115 mm 61 mm + 85 C - 35 C RMOD400-EW
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 68In Stock
$74.34
$73.04
$71.36
$68.90
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 5.1 V 12 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
Vicor DC/DC Converters - Chassis Mount 28V/24V,100W/12V,100W/5V,50W 6In Stock
$4,012.43
Min.: 1
Mult.: 1
No
Isolated 3 Output 100 W 24 V 20 A 12 V 20 A 4.242 kV 218 mm 185 mm 25.2 mm Industrial + 85 C - 40 C
Vicor DC/DC Converters - Chassis Mount FG COMPAC 3In Stock
$4,361.33
Min.: 1
Mult.: 1
No
Isolated 3 Output 100 W 5 V 15 A 5 V 15 A 4.242 kV 218 mm 185 mm 25.2 mm Industrial + 85 C - 55 C
Vicor DC/DC Converters - Chassis Mount 12V/95V 75W CONVERTER BUSMOD 35In Stock
$509.74
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 95 V 15 A 3 kV 117 mm 60.9 mm 12.7 mm Industrial + 85 C - 25 C VI-200
TRACO Power DC/DC Converters - Chassis Mount 60W 80-160Vin 48V 1250mA Chassis mnt 17In Stock
$98.51
$96.91
$94.83
$93.28
$91.76
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 48 V 1.25 A 3 kV 112 mm 67.8 mm 38 mm Industrial + 90 C - 40 C TMDC 60H
TRACO Power DC/DC Converters - Chassis Mount 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 52In Stock
$40.60
$40.26
$39.83
$39.52
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 3 kV 53 mm 34 mm 26.5 mm Industrial + 93 C - 40 C TMDC06
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:70W X-Ray,Grnd Fil,RS232 1In Stock
$7,265.42
Min.: 1
Mult.: 1
1 Output 72 W 60 kV 1.2 mA 228 mm 127 mm 72.9 mm Industrial + 45 C 0 C XRG70 Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 28 Vdc, 3.57 A, single output, chassis mount 22In Stock
$196.04
$188.73
$184.85
$180.54
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 28 V 3.57 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK100W
Vicor DC/DC Converters - Chassis Mount connector-pair vicor inmate 17In Stock
$304.16
$304.10
$251.67
Min.: 1
Mult.: 1
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 54In Stock
$75.85
$73.57
$71.29
$68.26
$63.71
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 12 V 1.67 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10 36 Vdc input, 24 Vdc, 16.66 A, single output, chassis mount 7In Stock
12Expected 2026/10/23
$715.08
$690.01
$666.22
Min.: 1
Mult.: 1
Isolated 1 Output 400 W 24 V 16.7 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial + 85 C - 40 C VFK400W
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, 7In Stock
$1,140.26
$1,129.81
$1,025.18
Min.: 1
Mult.: 1
Isolated 3 Output 24 W 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial + 55 C - 20 C FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 2000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 2In Stock
$2,269.30
$2,194.74
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 2 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 24 Vdc, 6.5 A, single output, chassis mount 39In Stock
$309.16
$297.08
$292.23
$284.84
Min.: 1
Mult.: 1
Isolated 1 Output 156 W 24 V 6.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10 36 Vdc input, 15 Vdc, 13.3 A, single output, chassis mount 30In Stock
$314.74
$302.43
$297.51
$289.98
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 15 V 13.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK200W
Vicor DC/DC Converters - Chassis Mount 3414 28V 12V320WCA 7In Stock
7Expected 2027/09/07
$1,383.52
$1,145.00
Min.: 1
Mult.: 1
Isolated 1 Output 320 W 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial + 100 C - 55 C