SMD/SMT DC/DC Converters - SMD

Results: 15,047
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 13,386In Stock
Cut Tape
$4.55
$4.45
$4.38
$4.21
Reel
$3.68
Min.: 1
Mult.: 1
: 500
1 Output 1 W 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1SE/H2
Cosel DC/DC Converters - SMD 8.58W 4.5-9Vin 3.3Vout 2.6A SMD 22In Stock
$25.71
$24.76
$24.35
$23.85
Min.: 1
Mult.: 1
Isolated 1 Output 8.58 W 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10.5W 9-18Vin 15Vout 0.7A SMD 20In Stock
$25.71
$24.76
$24.35
$23.85
Min.: 1
Mult.: 1
Isolated 1 Output 10.5 W 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10.5W 36-76Vin 15Vout 0.7A SMD 30In Stock
$25.71
$24.76
$24.35
$23.85
Min.: 1
Mult.: 1
Isolated 1 Output 10.5 W 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 9-18Vin 1.56W 12Vout 0.13A SMT 30In Stock
$11.04
$10.63
$10.47
$10.25
Min.: 1
Mult.: 1
Isolated 1 Output 1.56 W 12 V 130 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 9-18Vin 1.32W 3.3Vout 0.4A SMT 30In Stock
$11.04
$10.63
$10.47
$10.25
Min.: 1
Mult.: 1
Isolated 1 Output 1.32 W 3.3 V 400 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 18-36Vin 1.56W 12Vout 0.13A SMT 20In Stock
$11.04
$10.63
$10.47
$10.25
Min.: 1
Mult.: 1
Isolated 1 Output 1.56 W 12 V 130 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 3W 5Vout 0.6A SMT 39In Stock
$13.12
$12.64
$12.44
$12.19
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 3W 15Vout 0.2A SMT 28In Stock
$13.12
$12.64
$12.44
$12.19
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 1.98W 3.3Vout 0.6A SMT 30In Stock
$13.12
$12.64
$12.44
$12.19
Min.: 1
Mult.: 1
Isolated 1 Output 1.98 W 3.3 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 36-76Vin 3W 5Vout 0.6A SMT 30In Stock
$13.12
$12.64
$12.44
$12.19
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 18-36Vin 1.5W +/-15V or +30V 0.05A SMT 18In Stock
60Expected 2026/11/30
$11.04
$10.63
$10.47
$10.25
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 15 V 50 mA - 15 V - 50 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUW

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 57In Stock
$5.68
$5.57
$5.49
$5.26
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 165In Stock
$5.90
$5.80
$5.71
$5.47
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 122In Stock
$5.48
$5.40
$5.31
$5.09
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M
Cosel DC/DC Converters - SMD 10W 4.5-9Vin 5Vout 2A SMD 24In Stock
$25.71
$24.76
$24.35
$23.85
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10.8W 4.5-9Vin 12Vout 0.9A SMD 30In Stock
$25.71
$24.76
$24.35
$23.85
Min.: 1
Mult.: 1
Isolated 1 Output 10.8 W 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 36-76Vin 1.5W 15Vout 0.1A SMT 30In Stock
$11.04
$10.63
$10.47
$10.25
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 15 V 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 9-18Vin 1.98W 3.3Vout 0.6A SMT 25In Stock
$13.12
$12.64
$12.44
$12.19
Min.: 1
Mult.: 1
Isolated 1 Output 1.98 W 3.3 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 9-18Vin 1.5W +/-15V or +30V 0.05A SMT 30In Stock
$11.04
$10.63
$10.47
$10.25
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 15 V 50 mA - 15 V - 50 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUW

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 80In Stock
$5.90
$5.80
$5.71
$5.47
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 160In Stock
40On Order
$5.90
$5.80
$5.71
$5.47
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 158In Stock
$5.83
$5.73
$5.64
$5.41
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 118In Stock
280On Order
$5.83
$5.73
$5.64
$5.41
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 3.3Vin -5Vout 200mA UnReg 334In Stock
$14.39
$6.41
$5.87
$5.54
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V - 200 mA 1.5 kVDC + 105 C - 40 C DC/DC