DC/DC Converters - Through Hole

Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 15Vout
117On Order
$9.96
$9.58
$9.43
$9.23
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 15 V 84 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout
2Expected 2026/10/16
$98.58
$92.12
$88.78
$87.31
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 3.3 V 6 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout
1Expected 2026/11/06
$107.60
$105.18
$103.12
$101.89
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 12 V 3.333 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 57 C - 40 C RP40-GW
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package
5Expected 2026/11/02
$22.93
$22.24
$21.55
$20.63
$19.26
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 95 C - 40 C IEU02
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 24Vout
36Expected 2026/12/18
$10.76
$10.50
$10.42
$9.87
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 3.3Vin 24Vout
38Expected 2027/01/29
$11.27
$10.99
$10.91
$10.06
$10.05
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
TRACO Power DC/DC Converters - Through Hole 1W 21.6-26.4Vin 12V 84mA DIP-8 Unregulated 130Factory Stock Available
$6.09
$5.77
$5.64
$5.55
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial + 85 C - 40 C TDU 1
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 12Vin 15Vout 5Factory Stock Available
$10.25
$9.98
$9.91
$9.29
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 15 V 84 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 15Vin 15Vout 117Factory Stock Available
$9.73
$9.50
$9.41
$8.97
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 15 V 84 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out 3Factory Stock Available
$87.55
$83.48
$81.71
$77.72
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 3.3 V 6 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 9-36in +/-12out 4Factory Stock Available
$119.15
$109.87
$107.19
$105.84
Min.: 1
Mult.: 1
Isolated 2 Output 40 W 12 V 1.667 A - 12 V 1.667 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 57 C - 40 C RP40-GW
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 9-36in +/-15out 12Factory Stock Available
$119.15
$109.89
$107.23
$105.87
Min.: 1
Mult.: 1
Isolated 2 Output 40 W 15 V 1.333 A - 15 V 1.333 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 57 C - 40 C RP40-GW
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 2Factory Stock Available
$110.69
$103.12
$100.98
$100.80
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 3.3 V 10 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 57 C - 40 C RP40-GW
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 12Vout 2Factory Stock Available
$127.60
$121.99
$119.32
$117.66
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 12 V 5 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
Murata Power Solutions DC/DC Converters - Through Hole 84Factory Stock Available
$5.58
$5.42
$5.34
$5.18
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 83 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-5V DIP8 1KVDC DC/DC 84Factory Stock Available
$5.68
$5.54
$5.47
$5.31
$4.93
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 84Factory Stock Available
$5.76
$5.59
$5.50
$5.31
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 111 mA 1 kV DIP-8 11.5 mm (0.453 in) 9.8 mm (0.386 in) 6.8 mm (0.268 in) Medical, Industrial + 85 C - 40 C MEE1
TRACO Power DC/DC Converters - Through Hole 40W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 95Factory Stock Available
$105.41
$94.41
$85.27
$81.00
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 5 V 8 A 1.5 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TEN 40WI
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 Non-Stocked Lead-Time 12 Weeks
$17.88
$17.34
$16.81
$16.10
$15.01
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 300 mA - 5 V 300 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 Non-Stocked Lead-Time 12 Weeks
$17.88
$17.34
$16.81
$16.10
$15.01
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 Non-Stocked Lead-Time 12 Weeks
$17.19
$16.67
$16.15
$15.47
$14.43
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 V 700 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
TRACO Power DC/DC Converters - Through Hole 1W 21.6-26.4Vin 15V 67mA DIP-8 Unregulated Non-Stocked Lead-Time 12 Weeks
$5.87
$5.77
$5.64
$5.55
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 67 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial + 85 C - 40 C TDU 1
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 12Vin 24Vout Non-Stocked Lead-Time 2 Weeks
$9.42
$9.07
$8.92
$8.73
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 5Vout Non-Stocked Lead-Time 11 Weeks
$80.05
$80.04
$79.85
Min.: 15
Mult.: 15
Isolated 1 Output 30 W 5 V 6 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18in +/-12out Non-Stocked Lead-Time 11 Weeks
$92.47
$88.14
$85.48
$84.89
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 12 V 1.25 A - 12 V 1.25 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-E