SOIC-14 DC/DC Converters - SMD

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power TSH 2405S-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 24Vin 5Vout 400mA Non-Stocked
Reel
$13.62
$13.41
$13.28
Min.: 300
Mult.: 300
: 300
Isolated 1 Output 2 W 5 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm + 85 C - 40 C TSH
TRACO Power TSH 2412S-TR
TRACO Power DC/DC Converters - SMD 2W SMD Iso 24Vin 12Vout 165mA Non-Stocked
Reel
$13.62
$13.41
$13.28
Min.: 300
Mult.: 300
: 300
Isolated 1 Output 2 W 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm + 85 C - 40 C TSH
TRACO Power TSM 0509S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 9 Non-Stocked
Cut Tape
$9.07
$8.93
$8.79
$8.52
$8.00
Reel
$7.07
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 9 V 110 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 0512S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Reel
$7.07
Min.: 500
Mult.: 500
: 500
Isolated 1 Output 1 W 12 V 80 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 0515S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 15 Non-Stocked
Reel
$7.07
Min.: 500
Mult.: 500
: 500
Isolated 1 Output 1 W 15 V 65 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 1205S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 5 Non-Stocked
Reel
$7.07
Min.: 500
Mult.: 500
: 500
Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 1209S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 9 Non-Stocked
Reel
$7.07
Min.: 500
Mult.: 500
: 500
Isolated 1 Output 1 W 9 V 110 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 1212S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Reel
$8.33
Min.: 500
Mult.: 500
: 500
Isolated 1 Output 1 W 12 V 80 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 1215S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 15 Non-Stocked
Reel
$7.07
Min.: 500
Mult.: 500
: 500
Isolated 1 Output 1 W 15 V 65 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 2405S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Reel
$7.07
Min.: 500
Mult.: 500
: 500
Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm + 85 C - 40 C TSM
TRACO Power TSM 2409S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 9 Non-Stocked
Reel
$7.07
Min.: 500
Mult.: 500
: 500
Isolated 1 Output 1 W 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm + 85 C - 40 C TSM
TRACO Power TSM 2412S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Reel
$7.07
Min.: 500
Mult.: 500
: 500
Isolated 1 Output 1 W 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm + 85 C - 40 C TSM
TRACO Power TSM 2415S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 15 Non-Stocked
Reel
$7.07
Min.: 500
Mult.: 500
: 500
Isolated 1 Output 1 W 15 V 65 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm + 85 C - 40 C TSM