DC-DC Power Module DC/DC Converters - Chassis Mount

Results: 631
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Carlo Gavazzi DC/DC Converters - Chassis Mount 12..24VDC POWER SUPPLY MODULE REV.0 6In Stock
Min.: 1
Mult.: 1
Isolated BP3
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:70W X-Ray,Grnd Fil,RS232 1In Stock
Min.: 1
Mult.: 1

1 Output 72 W 60 kV 1.2 mA 228 mm 127 mm 72.9 mm Industrial + 45 C 0 C XRG70 Series
Vicor DC/DC Converters - Chassis Mount VDCM 3714 300V 48V/500W C CA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 200 V 420 V 48 V 10.42 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2H53E0
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 2000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 21.6 V 26.4 V 2 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, 7In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 24 W 22.8 V 25.2 V 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial + 55 C - 20 C FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 21.6 V 26.4 V 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 21.6 V 26.4 V 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, -15/+5.6Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, One up isolated control channel 2In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 12 W 11.4 V 12.6 V 12 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial + 55 C - 20 C FL
Vicor DC/DC Converters - Chassis Mount 24V/28V 100W MINIMOD BUSMOD 10In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 18 V 36 V 28 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount VI-N53-CM 150V/24V 600W 8In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 100 V 200 V 24 V 120 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial + 85 C - 25 C MegaMod
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 28In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 7 V 40 V 5 V 4 A 70.2 mm (2.764 in) 50.2 mm (1.976 in) 25.2 mm (0.992 in) Industrial + 71 C - 40 C PSA/PSR
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -1000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 23 V 30 V - 1 kV to 0 V 20 mA Non-standard 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial + 65 C - 40 C A
Cincon DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, Single Output, 48VDC Input, 47uF/100V, 24VDC Output 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 18 V 75 V 24 V 3.12 A 1.5 kV Half Brick 61 mm 57.9 mm 12.7 mm + 100 C - 40 C CHB75W
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 22 V 26 V 150 V to 15 kV 667 uA 185 mm 94 mm 41 mm PSM10 Series
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 22 V 26 V 50 V to 5 kV 2 mA 185 mm 94 mm 41 mm PSM10 Series
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 22 V 26 V 150 V to 15 kV 667 uA 185 mm 94 mm 41 mm PSM10 Series
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 21.6 V 26.4 V 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 21.6 V 26.4 V 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
MEAN WELL DC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER 1,220In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 12 V 5 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
Vicor DC/DC Converters - Chassis Mount VI-B60-IV 300V/5V 150W IN 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 200 V 400 V 5 V 30 A 3 kV 117 mm 60.9 mm 12.7 mm + 85 C - 40 C VI-200
MEAN WELL DC/DC Converters - Chassis Mount 24V 2.5A 60W DC-DC CONVERTER 432In Stock
1,092On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 24 V 2.5 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
Vicor DC/DC Converters - Chassis Mount VDCM 3414 28V 5V/180W T CA 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 180 W 16 V 50 V 5 V 36 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial + 100 C - 40 C DCM3414x50M06A8
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 35In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 60 W 15 V 80 V 12 V 5 A 106 mm (4.173 in) 69 mm (2.717 in) 32.2 mm (1.268 in) Industrial + 71 C - 40 C PSB
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 23 V 30 V - 10 kV to 0 V 3 mA Non-standard Industrial + 65 C - 40 C 10A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -4000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Eared mounting flange 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 4 kV to 0 V 1 mA Non-standard Industrial + 65 C - 40 C A