Flex Power Modules DC/DC Converters - SMD

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 52 Weeks
$43.03
$41.43
$40.82
$40.19
$36.88
Min.: 1
Mult.: 1
Isolated 1 Output 120 W 12 V 10 A 2.25 kVDC 1/16 Brick 33.02 mm 22.86 mm 11.3 mm Industrial + 125 C - 40 C
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 39 Weeks
Cut Tape
$46.15
$44.43
$43.73
$42.93
$42.43
Reel
$42.43
Min.: 1
Mult.: 1
: 170
Isolated
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 39 Weeks
Reel
$23.59
Min.: 200
Mult.: 200
: 200
Isolated 1 Output 60 W 6 V 10 A 2.25 kVDC 1/16 Brick 33.02 mm 22.86 mm 8.2 mm Industrial + 125 C - 40 C
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 52 Weeks
$37.68
Min.: 60
Mult.: 60
Isolated 1 Output 86 W 15 V 5.7 A 2.25 kVDC 1/16 Brick 33.02 mm 22.86 mm 9.6 mm Industrial + 125 C - 40 C
Flex Power Modules DC/DC Converters - SMD 33W 3.3V OUT 10A 33.02x22.86x7.50 mm Non-Stocked Lead-Time 52 Weeks
$33.59
$29.20
Min.: 1
Mult.: 1
Isolated 1 Output 33 W 3.3 V 10 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 7.5 mm Industrial + 105 C - 40 C PKU-E
Flex Power Modules DC/DC Converters - SMD 35W 5V OUT 7A 33.02x22.86x7.50 mm Non-Stocked Lead-Time 52 Weeks
$36.24
Min.: 150
Mult.: 30
Isolated 1 Output 35 W 5 V 7 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 7.5 mm Industrial PKU-E
Flex Power Modules DC/DC Converters - SMD 33W 12V OUT 2.75A 33.02x22.86x7.50 mm Non-Stocked Lead-Time 52 Weeks
$30.08
Min.: 150
Mult.: 30
Isolated 1 Output 33 W 12 V 2.75 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 7.5 mm Industrial PKU-E
Flex Power Modules DC/DC Converters - SMD 34W 15V OUT 2.25A 33.02x22.86x7.50 mm Non-Stocked Lead-Time 52 Weeks
$29.18
Min.: 150
Mult.: 30
Isolated 1 Output 30 W 15 V 2 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 7.5 mm Industrial PKU-E
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 52 Weeks
$35.61
$34.30
$33.74
$33.04
$33.01
Min.: 1
Mult.: 1
Isolated
Flex Power Modules DC/DC Converters - SMD 0.7-3.6V 30A Non-Iso Input 4.5-5.5V 108W Non-Stocked Lead-Time 52 Weeks
Reel
$26.85
Min.: 250
Mult.: 250
: 250
Non-Isolated 1 Output 108 W 700 mV to 3.6 V 30 A Industrial PMN
Flex Power Modules DC/DC Converters - SMD 0.7-3.6V 30A Non-Iso Input 5.5-14V 108W Non-Stocked Lead-Time 52 Weeks
$26.84
Min.: 140
Mult.: 35
Non-Isolated 1 Output 108 W 700 mV to 3.6 V 30 A Industrial PMN
Flex Power Modules DC/DC Converters - SMD PoL Regul in 4.5-14V O/P 0.7-3.6 50A Non-Stocked Lead-Time 52 Weeks
Reel
$38.93
Min.: 150
Mult.: 150
: 150
Non-Isolated 1 Output 180 W 700 mV to 3.6 V 50 A 38.6 mm (1.52 in) 25.9 mm (1.02 in) 9.84 mm (0.387 in) Industrial
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 39 Weeks
Reel
$3.97
Min.: 300
Mult.: 300
: 300
Isolated 1 Output 1 W 5 V 200 mA 3 kVDC SMD-5 12.75 mm 11.2 mm 6.6 mm Industrial + 110 C - 40 C
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 39 Weeks
Reel
$4.55
Min.: 300
Mult.: 300
: 300
Isolated 1 Output 2 W 5 V 400 mA 3 kVDC SMD-5 12.75 mm 11.2 mm 8 mm Industrial + 110 C - 40 C
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 39 Weeks
Reel
$4.55
Min.: 300
Mult.: 300
: 300
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 3 kVDC SMD-5 15.25 mm 11.2 mm 8 mm Industrial + 110 C - 40 C
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 39 Weeks
Reel
$3.97
Min.: 300
Mult.: 300
: 300
Isolated 1 Output 1 W 5 V 200 mA 3 kVDC SMD-5 12.75 mm 11.2 mm 6.6 mm Industrial + 110 C - 40 C
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 39 Weeks
Reel
$4.55
Min.: 300
Mult.: 300
: 300
Isolated 1 Output 2 W 5 V 400 mA 3 kVDC SMD-5 12.75 mm 11.2 mm 8 mm Industrial + 110 C - 40 C
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 39 Weeks
Reel
$4.55
Min.: 300
Mult.: 300
: 300
Isolated 1 Output 2 W 12 V 167 mA 3 kVDC SMD-5 12.75 mm 11.2 mm 8 mm Industrial + 110 C - 40 C
Flex Power Modules BMR4531000/001
Flex Power Modules DC/DC Converters - SMD 396W 12V 33A SURFACE MOUNT Non-Stocked Lead-Time 52 Weeks
$113.26
Min.: 20
Mult.: 20
Isolated 1 Output 396 W 12 V 33 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 11.6 mm
Flex Power Modules BMR4531000/002
Flex Power Modules DC/DC Converters - SMD 297W 9V 33A SURFACE MOUNT Non-Stocked Lead-Time 52 Weeks
$113.26
Min.: 20
Mult.: 20
Isolated 1 Output 297 W 9 V 33 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 11.6 mm
Flex Power Modules BMR4531002/003
Flex Power Modules DC/DC Converters - SMD 198W 3.3V 60A SURFACE MOUNT Non-Stocked Lead-Time 52 Weeks
$102.22
Min.: 20
Mult.: 20
Isolated 1 Output 198 W 3.3 V 60 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 11.6 mm
Flex Power Modules BMR4531002/004
Flex Power Modules DC/DC Converters - SMD 300W 5V 60A SURFACE MOUNT Non-Stocked Lead-Time 52 Weeks
$102.22
Min.: 20
Mult.: 20
Isolated 1 Output 300 W 5 V 60 A 1.5 kV 1/4 Brick 57.9 mm 36.8 mm 11.6 mm
Flex Power Modules BMR4612101/001
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 39 Weeks
Reel
$16.11
Min.: 280
Mult.: 280
: 280
Isolated
Flex Power Modules BMR4612201/001
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 39 Weeks
Reel
$16.38
Min.: 280
Mult.: 280
: 280
Isolated
Flex Power Modules BMR4612301/001
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 39 Weeks
Reel
$17.17
Min.: 280
Mult.: 280
: 280
Isolated