DPA-Switch DC/DC Converters - SMD

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Power Integrations DC/DC Converters - SMD 24W 36-75V DCIN 8,775In Stock
Cut Tape
$2.67
$2.38
$2.24
$1.97
Reel
$1.54
Min.: 1
Mult.: 1
: 1,000
Isolated 1 Output 35 W 16 V 3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 35W 36-75V DCIN 3,676In Stock
Cut Tape
$3.35
$2.97
$2.72
$2.47
Reel
$2.11
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 35 W 16 V 3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 35W 36-75V DCIN 542In Stock
$3.48
$2.97
$2.71
$2.45
Min.: 1
Mult.: 1
No
Isolated 1 Output 35 W 16 V 3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 641In Stock
Cut Tape
$5.20
$4.59
$4.23
$3.83
Reel
$3.21
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 100 W 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm + 150 C - 40 C DPA4
Power Integrations DPA423R
Power Integrations DC/DC Converters - SMD 18W 36-75V DCIN 401In Stock
$2.83
$2.80
$2.38
$2.13
Min.: 1
Mult.: 1
No
Isolated 1 Output 18 W 16 V 2.3 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 18W 36-75V DCIN 1,858In Stock
Cut Tape
$2.58
$2.47
$2.13
$2.07
$2.05
Reel
$1.81
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 18 W 16 V 2.3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial + 150 C - 40 C DPA4
Power Integrations DPA425GN-TL
Power Integrations DC/DC Converters - SMD 25.5W 36-75V DCIN 1,498In Stock
Cut Tape
$3.27
$3.23
$3.09
$2.67
Reel
$2.29
Min.: 1
Mult.: 1
: 1,000
Isolated 1 Output 25.5 W 16 V 4.3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 265In Stock
$4.92
$4.06
$3.44
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm + 150 C - 40 C DPA4
Power Integrations DPA423GN-TL
Power Integrations DC/DC Converters - SMD 13W 36-75V DCIN 1,263In Stock
Cut Tape
$1.91
$1.85
$1.58
$1.55
Reel
$1.40
Min.: 1
Mult.: 1
: 1,000
Isolated 1 Output 13 W 16 V 2.3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 70W 36-75V DCIN
498Expected 2026/11/17
$3.93
$3.90
$3.70
$3.20
Min.: 1
Mult.: 1
No
Isolated 1 Output 70 W 16 V 4.3 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm Industrial + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 70W 36-75V DCIN Non-Stocked Lead-Time 5 Weeks
Cut Tape
$4.71
$3.92
$3.59
$3.26
Reel
$2.81
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 70 W TO-263-7 DPA4