5 V DC/DC Converters - Through Hole

Results: 3,317
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 1 W, 4.5 5.5 Vdc input, 12 Vdc, 0.042 A, dual regulated output, SIP, MED 48In Stock
$15.61
$15.03
$14.78
$14.54
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 42 mA - 12 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 1 W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP, MED 48In Stock
$15.61
$15.03
$14.78
$14.54
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 1 W, 4.5 5.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP, MED 47In Stock
$15.61
$15.03
$14.78
$14.54
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 67 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 1 W, 4.5 5.5 Vdc input, 5 Vdc, 0.1 A, dual regulated output, SIP, MED 45In Stock
$15.61
$15.03
$14.78
$14.54
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 1 W, 4.5 5.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP, MED 48In Stock
$15.61
$15.03
$14.78
$14.54
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 63In Stock
$3.27
$3.17
$3.07
$2.94
$2.74
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 79In Stock
$3.27
$3.17
$3.07
$2.94
$2.74
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 67 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C SDT01F
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 4kV REG 2:1 4.5-9Vin 5Vout 1,559In Stock
$31.41
$29.76
$27.63
$26.74
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 5 V 1 A 4 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 5Vout 3,177In Stock
$8.76
$8.54
$8.40
$8.16
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C RK
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.5W 5Vout 0.3A DIP 29In Stock
$11.14
$10.48
$10.40
$10.30
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 5 V 300 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.56W 12Vout 0.13A DIP 30In Stock
$11.14
$10.48
$10.40
$10.30
Min.: 1
Mult.: 1
Isolated 1 Output 1.56 W 12 V 130 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.5W +/-15V or +30V 0.05A DIP 28In Stock
$11.14
$10.48
$10.40
$10.30
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 15 V 50 mA - 15 V 50 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUW
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.32W 3.3Vout 0.4A DIP 30In Stock
$11.14
$10.48
$10.40
$10.30
Min.: 1
Mult.: 1
Isolated 1 Output 1.32 W 3.3 V 400 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 3W 12Vout 0.25A DIP 49In Stock
$13.12
$12.64
$12.49
$12.41
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.5W 15Vout 0.1A DIP 27In Stock
$11.14
$10.48
$10.40
$10.30
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 15 V 100 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.98W 3.3Vout 0.6A DIP 21In Stock
$13.12
$12.64
$12.49
$12.41
Min.: 1
Mult.: 1
Isolated 1 Output 1.98 W 3.3 V 600 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 3W 15Vout 0.2A DIP 30In Stock
$13.13
$13.11
$12.41
$12.32
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.56W +/-12V or +24V 0.065A DIP 26In Stock
$11.14
$10.48
$10.40
$10.30
Min.: 1
Mult.: 1
Isolated 1 Output 1.56 W 12 V 65 mA - 12 V 65 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial + 100 C - 40 C MUW
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP 78In Stock
$22.17
$21.34
$20.99
$20.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial + 95 C - 40 C PTM2-S
Texas Instruments DC/DC Converters - Through Hole 6A 5VInput Wide-Out Adj Plug-in Pwr Mod 1,423In Stock
$17.75
$17.08
$16.81
$16.46
Min.: 1
Mult.: 1
Non-Isolated 1 Output 3.6 V 6 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH05000W
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 5,201In Stock
33On Order
$3.33
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C TBA 1HI
Murata Power Solutions DC/DC Converters - Through Hole 5VIN +/- 12VOUT +/- 42MA 1W 634In Stock
$5.33
$5.23
$5.15
$4.71
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C MEA
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 5Vin 5Vout 150In Stock
$24.06
$22.49
$21.89
$20.74
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical + 85 C - 40 C RxxP2xx/R
XP Power DC/DC Converters - Through Hole DC-DC 3W 10% INPUT 255In Stock
$9.00
$8.72
$8.46
$8.09
$7.56
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 3 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 100 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 209In Stock
$10.16
$9.86
$9.55
$9.14
$8.54
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 168 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C IL