EV Charging Cables

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Charging Mode Charging Standard Cable Length Current Rating Voltage Rating Power Rating Number of Positions Number of Phases Jacket Material Outside Diameter Jacket Colour Minimum Operating Temperature Maximum Operating Temperature IP Rating Connector End A Connector End B Series
ITT Cannon EV Charging Cables J2CE3221-20L0A-179 10In Stock
Min.: 1
Mult.: 1
No
AC Charging Cable 32 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4021-15L0A 6In Stock
Min.: 1
Mult.: 1

AC Charging Cable 40 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4021-25L0A-179 5In Stock
Min.: 1
Mult.: 1

AC Charging Cable 40 A 240 VAC J2CE
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 7,5m 2In Stock
Min.: 1
Mult.: 1

Mode 3 7.5 m 32 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 7,5m 3In Stock
Min.: 1
Mult.: 1

Mode 3 7.5 m 20 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 7,5m 1In Stock
Min.: 1
Mult.: 1

Mode 3 Type 2 7.5 m 32 A 250 V 5 Position 1 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 10m 2In Stock
Min.: 1
Mult.: 1

Mode 3 10 m 20 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 2,5m 3In Stock
Min.: 1
Mult.: 1

Mode 3 2.5 m 32 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 2,5m 2In Stock
Min.: 1
Mult.: 1

Mode 3 Type 2 2.5 m 32 A 250 V 5 Position 3 Phase Thermoplastic polyurethane (TPU) 16.5 mm Black - 30 C + 50 C IP44 Type 2 Type 2
ITT Cannon EV Charging Cables J2CE3221-25L0A-179 5In Stock
Min.: 1
Mult.: 1
No
AC Charging Cable 32 A 240 VAC J2CE
HARTING EV Charging Cables Cable Mode3 Type2 20A 3ph 5m spiral 3In Stock
Min.: 1
Mult.: 1

Mode 3 7.5 m 20 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Cable Mode3 Type2 32A 3ph 5m spiral 3In Stock
Min.: 1
Mult.: 1

Mode 3 7.5 m 32 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 16.5 mm Black - 30 C + 50 C IP44 Type 2 Type 2
Aptiv (formerly Delphi) EV Charging Cables ASM SUBH PWR SUPPLY W70.00 H136.00 D13.90 L5000.00 B1 60In Stock
Min.: 1
Mult.: 1

32 A CHARGE COUPLER T2
Aptiv (formerly Delphi) EV Charging Cables ASM SUBH PWR SUPPLY GRA L4700.00 B1 31In Stock
Min.: 1
Mult.: 1

AC Charging Cable 10 A 240 VAC - 40 C + 85 C Charge Mode 2
Anderson Power Products EV Charging Cables DC Battery Cable - 8FT, 4/0, EPDM Rubber RedBlack with SB 350 & 3/8" Ring Terminals 34In Stock
Min.: 1
Mult.: 1

DC Charging Cable 2.5 m 600 V Ethylene Propylene Diene Monomer Rubber (EPDM) 19 in Black, Red Crimp Housing Terminal SB350
Phoenix Contact EV Charging Cables CHARX T1C-DC125-22 0FASBK001 3In Stock
7Expected 2026/10/08
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 CCS Type 1 22 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX T1C-DC125-19 0FASBK001 5In Stock
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 CCS Type 1 19 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX T1C-DC125-13 0FASBK001 5In Stock
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 CCS Type 1 13 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
ITT Cannon EV Charging Cables DCI2-T2-250-UBK-050A-070 3In Stock
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 700 mm 250 A 1 kV 250 kW 5 Position Thermoplastic Polyurethane (TPU) 33.9 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
Aptiv (formerly Delphi) EV Charging Cables ASM SUBH PWR SUPPLY GRA L4700.00 B1 3In Stock
Min.: 1
Mult.: 1

AC Charging Cable 10 A 240 VAC - 40 C + 85 C Charge Mode 2
Anderson Power Products EV Charging Cables DC Battery Cable - 8FT, 3/0, EPDM Rubber RedBlack with SB 350 & 3/8" Ring Terminals 3In Stock
Min.: 1
Mult.: 1

DC Charging Cable 2.5 m 600 V Ethylene Propylene Diene Monomer Rubber (EPDM) 16 in Black, Red Crimp Housing Terminal SB350
Phoenix Contact 1538067
Phoenix Contact EV Charging Cables CHARX PT2C-DC375-7,0MES00P1 2In Stock
Min.: 1
Mult.: 1
DC Charging Cable CHARX Connect
HARTING EV Charging Cables Type 1 EV Charging Cable 50A 6m 11In Stock
Min.: 1
Mult.: 1
AC Charging Cable 6 m 2 A, 80 A 30 VAC, 250 VAC Thermoplastic Elastomer (TPE) Black IP44 Socket No Connector
Phoenix Contact EV Charging Cables CHARX T1C-DC125-25 0FASBK001 2In Stock
30On Order
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 CCS Type 1 25 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Anderson Power Products EV Charging Cables DC Battery Cable - 8FT, 1/0, EPDM Rubber RedBlack with SB 175 & 3/8" Ring Terminals 4In Stock
Min.: 1
Mult.: 1

DC Charging Cable 2.5 m 600 V Ethylene Propylene Diene Monomer Rubber (EPDM) 14.7 in Black, Red Crimp Housing Terminal SB175