Power Integrations AC/DC Converters

Results: 840
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 31 W (85-265 VAC) 42 W (230 VAC) IC 3,427In Stock
Cut Tape
$1.00
$0.968
$0.823
$0.806
Reel
$0.711
Min.: 1
Mult.: 1
: 1,000
SMD/SMT eSOP-12B 50 V 26 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 8,088In Stock
Cut Tape
$0.78
$0.779
$0.778
$0.647
Reel
$0.561
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C 50 V 15 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 310 uA TNY17 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 6,064In Stock
$0.861
$0.846
$0.711
$0.699
Min.: 1
Mult.: 1
Through Hole DIP-8C 50 V 15 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 310 uA TNY17 Tube
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 8,709In Stock
$0.90
$0.797
$0.708
$0.69
Min.: 1
Mult.: 1
Through Hole DIP-8 85 V to 265 V 15 W 85 VAC 265 VAC Si 67 % 440 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 6W 85-265 VAC 9W100/115/230 VAC 5,470In Stock
$1.88
$1.60
$1.47
$1.44
Min.: 1
Mult.: 1
Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Power Integrations AC/DC Converters 65 W (85-265 VAC) 3,766In Stock
Cut Tape
$3.07
$2.65
$2.42
$2.17
Reel
$1.86
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D GaN InnoSwitch3-CP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 65 W (85-265 VAC) 892In Stock
Cut Tape
$5.75
$4.57
$4.21
$3.83
Reel
$3.47
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 65 W 85 VAC 265 VAC Flyback GaN 25 kHz - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 120mA MDCM 170mA CCM 15,972In Stock
$0.75
$0.671
$0.583
$0.573
Min.: 1
Mult.: 1
Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 200 uA - 40 C + 150 C 170 mA LNK30 Tube
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 10,775In Stock
$1.26
$1.21
$1.02
$0.914
Min.: 1
Mult.: 1
Through Hole PDIP-8 12 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C 1 A TNY278 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 22W/35W PK 1,567In Stock
Cut Tape
$1.56
$1.49
$1.30
$1.26
Reel
$1.08
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8C 700 V 30 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 43W/62W 11,760In Stock
$1.44
$1.24
$1.09
$1.07
Min.: 1
Mult.: 1
Through Hole DIP-12 12 V 12 W, 22.5 W Si 66 kHz, 132 kHz 3.1 mA - 40 C + 150 C TOP264 Tube
Power Integrations AC/DC Converters 900V AEC-Q100 15W 5.72A 100mA 1.5A 2,191In Stock
Cut Tape
$4.69
$3.73
$3.44
$3.12
Reel
$2.80
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 20 W 30 VAC 925 VAC Flyback Si 25 kHz 200 uA - 40 C + 125 C InnoSwitch3-AQ AEC-Q100 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 12 W (85-265 VAC) 1,947In Stock
Cut Tape
$1.33
$1.20
$1.09
$0.961
Reel
$0.855
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 480 uA - 40 C + 105 C 1.04 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 13,699In Stock
Cut Tape
$0.75
$0.72
$0.623
$0.618
Reel
$0.497
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 63 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3W 85-265 VAC 4W 230 VAC 3,823In Stock
Cut Tape
$1.02
$0.944
$0.834
$0.783
Reel
$0.697
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 5.6 V 3 W 85 VAC 265 VAC Si 42 kHz 80 % 1.06 mA - 40 C + 150 C 267 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC 27,931In Stock
$0.70
$0.625
$0.556
$0.541
Min.: 1
Mult.: 1
Through Hole DIP-8 5.8 V 3 W 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C 148 mA LNK5 Tube
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 3,888In Stock
Cut Tape
$0.95
$0.944
$0.789
$0.783
Reel
$0.655
Min.: 1
Mult.: 1
: 1,000
Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10W 85-265 VAC 15W100/115/230 VAC 1,153In Stock
$2.22
$2.16
$1.95
$1.91
Min.: 1
Mult.: 1
Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Tube
Power Integrations AC/DC Converters 30 W (85-440 VAC) 1,852In Stock
Cut Tape
$1.98
$1.73
$1.58
$1.41
Reel
$1.24
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 30 W 85 VAC 440 VAC Flyback Si 25 kHz 1.5 A - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 225 mA (MDCM) 360 mA (CCM) 3,751In Stock
Cut Tape
$1.09
$1.07
$0.905
$0.887
Reel
$0.74
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters 1.9 W (85-265 VAC) 1.9 W (230 VAC) 4,764In Stock
Cut Tape
$0.74
$0.714
$0.611
$0.602
Reel
$0.50
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 85 VAC 265 VAC Si 66 kHz 70 % 160 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 1.6W 85-265 VAC 2.1W 230 VAC 3,378In Stock
$0.661
$0.659
$0.583
$0.544
Min.: 1
Mult.: 1
Through Hole PDIP-8B 5.8 V 1.9 W 85 VAC 265 VAC Si 66 kHz 70 % 220 uA - 40 C + 150 C LNK5 Tube
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 7,541In Stock
$1.22
$1.06
$0.951
$0.929
Min.: 1
Mult.: 1
Through Hole DIP-8 85 V to 265 V 28 W 85 VAC 265 VAC Si 67 % 650 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 10-13W PK 15-21W PK 6,163In Stock
$1.06
$1.02
$0.87
$0.854
Min.: 1
Mult.: 1
Through Hole DIP-8C 700 V 15 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 680 mA TOP252 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 148W/195W 8,384In Stock
$2.27
$1.93
$1.72
$1.67
Min.: 1
Mult.: 1
Through Hole eSIP-7C 12 V 148 W 85 VAC 265 VAC Si 132 kHz 83 % 1.4 mA - 40 C + 150 C TOP258 Tube