AC/DC Converters

Results: 837
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters Off-Line Switcher IC 22W/35W PK 1,106In Stock
$1.52
$1.43
$1.26
$1.20
Min.: 1
Mult.: 1
Through Hole DIP-8C 700 V 30 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Tube
Power Integrations AC/DC Converters Off-Line Switch FET 25 W (85-265 VAC) 684In Stock
Cut Tape
$1.88
$1.76
$1.56
$1.48
Reel
$1.33
Min.: 1
Mult.: 1
: 1,000
SMD/SMT eSOP-R16B-16 Si InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 90 W (85-265 VAC) 1,980In Stock
Cut Tape
$4.35
$3.28
$3.01
$2.72
Reel
$2.34
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 3 V to 24 V 80 W, 90 W, 105 W, 110 W 85 VAC 264 VAC Flyback GaN 140 kHz 3.2 A - 40 C + 150 C 14 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 36 W (85-265 VAC) 1,033In Stock
Cut Tape
$1.54
$1.45
$1.38
$1.17
Reel
$1.03
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85 W (85-265 VAC) 1,810In Stock
Cut Tape
$3.40
$2.93
$2.67
$2.41
Reel
$2.04
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 3 V to 24 V 75 W, 85 W, 95 W, 100 W 85 VAC 264 VAC Flyback GaN 140 kHz 3.2 A - 40 C + 150 C 10 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 1.9 W (85-265 VAC) 1.9 W (230 VAC) 2,394In Stock
Cut Tape
$0.74
$0.719
$0.611
$0.591
Reel
$0.52
Min.: 1
Mult.: 1
: 2,500
Si LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 43 W (85-265 VAC) 59 W (230 VAC) IC 1,057In Stock
Cut Tape
$1.31
$1.27
$1.09
$1.06
Reel
$0.92
Min.: 1
Mult.: 1
: 1,000
SMD/SMT eSOP-12B 50 V 36 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.4 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,25W/36W 730In Stock
Cut Tape
$1.58
$1.50
$1.31
$1.26
Reel
$1.10
Min.: 1
Mult.: 1
: 1,000
SMD/SMT eSOP-12B 12 V 34 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP265 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1,494In Stock
Cut Tape
$1.41
$1.27
$1.15
$1.02
Reel
$0.916
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1,890In Stock
Cut Tape
$2.17
$1.90
$1.73
$1.55
Reel
$1.36
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 20 W 85 VAC 265 VAC Flyback Si 25 kHz - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 70 W (85-265 VAC) 1,920In Stock
Cut Tape
$2.99
$2.57
$2.35
$2.11
Reel
$1.84
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 3 V to 24 V 60 W, 70 W, 75 W, 80 W 85 VAC 264 VAC Flyback GaN 140 kHz 2.1 A - 40 C + 150 C 6.5 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 90 W (85-265 VAC) 1,943In Stock
Cut Tape
$4.01
$3.28
$3.01
$2.72
Reel
$2.41
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 3 V to 24 V 80 W, 90 W, 105 W, 110 W 85 VAC 264 VAC Flyback GaN 140 kHz 3.2 A - 40 C + 150 C 14 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 3W 85-265 VAC 4W 230 VAC 1,701In Stock
$0.97
$0.692
$0.622
$0.547
Min.: 1
Mult.: 1
Through Hole PDIP-8B 5.5 V 3 W 85 VAC 265 VAC Si 42 kHz 80 % 750 uA - 40 C + 150 C 500 mA LNK5 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 1,982In Stock
Cut Tape
$0.88
$0.865
$0.729
$0.718
Reel
$0.618
Min.: 1
Mult.: 1
: 1,000
Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 254W (85-264VAC) 333W (230V AC) 3,695In Stock
$3.08
$3.02
$2.78
$2.50
Min.: 1
Mult.: 1
Si TOP261 Tube
Power Integrations AC/DC Converters 45 W (85-265 VAC) 1,933In Stock
Cut Tape
$4.38
$3.69
$3.28
$3.19
Reel
$2.81
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 45 W 85 VAC 265 VAC Flyback GaN 25 kHz - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 90 W (85-265 VAC) 1,785In Stock
Cut Tape
$4.35
$3.28
$3.01
$2.72
Reel
$2.41
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 3 V to 24 V 80 W, 90 W, 105 W, 110 W 85 VAC 264 VAC Flyback GaN 140 kHz 3.2 A - 40 C + 150 C 14 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 8 W 85-265 VAC 9 W 230 VAC 1,751In Stock
Cut Tape
$1.14
$0.826
$0.736
$0.654
Reel
$0.52
Min.: 1
Mult.: 1
: 2,500
Si LNK5 Reel, Cut Tape
Power Integrations AC/DC Converters 85-265 VAC 3.5W LinkSwitch II 1,988In Stock
Cut Tape
$0.95
$0.944
$0.789
$0.783
Reel
$0.67
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C 700 V 4.1 W - 300 mV 9 V Si 65 kHz 55 % 440 uA - 40 C + 150 C 400 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 1,000In Stock
$1.44
$1.40
$1.36
$1.17
Min.: 1
Mult.: 1
Through Hole PDIP-8 12 V 25 W 85 VAC 265 VAC Si 132 kHz 65 % 510 uA - 40 C + 150 C 1 A TNY279 Tube
Power Integrations AC/DC Converters 65 W (85-265 VAC) 4,780In Stock
Cut Tape
$3.40
$2.93
$2.67
$2.41
Reel
$2.06
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D GaN InnoSwitch3-Pro Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10 W (85-265 VAC) 1,763In Stock
Cut Tape
$1.55
$1.14
$1.03
$0.911
Reel
$0.811
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 10 W, 12 W 85 VAC 265 VAC Flyback Si 132 kHz 440 uA - 40 C + 105 C 880 mA InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 200W 275W 512In Stock
$3.02
$2.78
$2.55
$2.28
Min.: 1
Mult.: 1
Through Hole eSIP-7C 700 V 275 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 9 A TOP260 Tube
Power Integrations AC/DC Converters 7.5W 85-265 VAC 11W/230 VAC 1,159In Stock
Cut Tape
$1.11
$1.09
$0.918
$0.904
Reel
$0.799
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 68 % 245 uA - 40 C + 150 C TNY265 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 22W 85-265 VAC 30 W 230 VAC 396In Stock
Cut Tape
$2.67
$2.50
$2.21
$2.12
Reel
$1.88
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel