AC/DC Converters

Results: 837
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 38,859In Stock
Cut Tape
$0.75
$0.623
$0.601
$0.583
Reel
$0.53
$0.504
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 63 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 61,662In Stock
Cut Tape
$0.82
$0.793
$0.683
$0.673
Reel
$0.575
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 128 W 85-265 VAC 165 W 230 VAC 6,253In Stock
$3.37
$3.28
$3.13
$2.73
Min.: 1
Mult.: 1
Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP247 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 177W/244W 19,623In Stock
$3.08
$3.05
$2.91
$2.51
Min.: 1
Mult.: 1
Through Hole eSIP-7C 19 V 177 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP271 Tube
Power Integrations AC/DC Converters 145 W (With Inno4) 1,318In Stock
Cut Tape
$1.69
$1.59
$1.51
$1.30
Reel
$1.10
Min.: 1
Mult.: 1
: 2,000
Si CPZ10 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10 W (85-265 VAC) 4,000In Stock
Cut Tape
$1.17
$1.12
$1.07
$0.911
Reel
$0.768
Min.: 1
Mult.: 1
: 2,000
SMD/SMT MinSOP-16 10 W 85 VAC 265 VAC Flyback Si 132 kHz 378 uA - 40 C + 105 C InnoSwitch3-TN Reel, Cut Tape
Power Integrations AC/DC Converters 16 W (85-265 VAC) 2,000In Stock
Cut Tape
$1.51
$1.42
$1.28
$1.09
Reel
$0.918
$0.898
Min.: 1
Mult.: 1
: 2,000
SMD/SMT MinSOP-16 16 W 85 VAC 265 VAC Flyback Si 132 kHz 521 uA - 40 C + 105 C InnoSwitch3-TN Reel, Cut Tape
Power Integrations AC/DC Converters 12 W (85-265 VAC) 2,911In Stock
Cut Tape
$1.08
$1.04
$0.983
$0.841
Reel
$0.708
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 430 uA - 40 C + 105 C 1.04 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 1,999In Stock
Cut Tape
$1.54
$1.45
$1.38
$1.27
Reel
$0.993
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 45 W (85-265 VAC) 3,943In Stock
Cut Tape
$1.72
$1.60
$1.54
$1.33
Reel
$1.12
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 40 W, 50 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C 2.64 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 55 W (85-265 VAC) 1,316In Stock
Cut Tape
$1.86
$1.74
$1.66
$1.43
Reel
$1.21
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 1700 V 45 W (85-670 V AC) 802In Stock
2,000Expected 2026/11/18
Cut Tape
$9.46
$8.32
$7.90
$6.97
Reel
$5.92
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 5 V to 24 V 45 W 200 V 1 kV Flyback Si 25 kHz 266 uA - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85 W (85-265 VAC) 2,497In Stock
Cut Tape
$4.08
$3.71
$3.56
$3.07
Reel
$2.62
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 20 W (85-265 VAC) 5,137In Stock
Cut Tape
$1.41
$1.33
$1.27
$1.09
Reel
$0.911
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 40 W (85-265 VAC) 1,574In Stock
Cut Tape
$1.98
$1.84
$1.76
$1.51
Reel
$1.28
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 65 W (85-265 VAC) 328In Stock
8,000Expected 2026/12/07
Cut Tape
$3.07
$2.84
$2.71
$2.34
Reel
$2.13
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D Flyback GaN InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 65 W (85-265 VAC) 3,046In Stock
Cut Tape
$3.07
$2.84
$2.71
$2.34
Reel
$1.98
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D Flyback GaN InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 75 W (85-265 VAC) 2,671In Stock
Cut Tape
$3.68
$3.35
$3.21
$2.77
Reel
$2.35
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 75 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10 W (85-440 VAC) 2,609In Stock
Cut Tape
$1.41
$1.33
$1.27
$1.09
Reel
$0.918
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 10 W 85 VAC 440 VAC Flyback Si 25 kHz 1.5 A - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 225 mA (MDCM) 360 mA (CCM) 12,300In Stock
Cut Tape
$1.12
$0.929
$0.919
$0.904
Reel
$0.79
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 310 uA - 40 C + 150 C 225 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 700V 9,725In Stock
Cut Tape
$0.60
$0.494
$0.483
$0.459
Reel
$0.42
$0.39
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 98 uA - 40 C + 150 C 80 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 120 mA (MDCM) 170mA (CCM) 700V 18,470In Stock
Cut Tape
$0.68
$0.564
$0.562
$0.55
Reel
$0.48
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 113 uA - 40 C + 150 C 170 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 175 mA (MDCM) 270mA (CCM) 700V 9,323In Stock
90Expected 2026/11/02
Cut Tape
$0.80
$0.787
$0.658
$0.652
Reel
$0.561
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 141 uA - 40 C + 150 C 270 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 66kHz 725V Fet 360mA 575mA 779In Stock
Cut Tape
$1.09
$1.08
$0.905
$0.887
Reel
$0.841
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 190 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 900V 225 mA (MDCM) 360 mA (CCM) 9,470In Stock
Cut Tape
$1.15
$1.14
$0.952
$0.935
$0.923
Reel
$0.811
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 225 uA TN2 Reel, Cut Tape, MouseReel