TTL Galvanically Isolated Gate Drivers

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO isolated driver 8,715In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO HS/LS isolated gate driver 4,083In Stock
Min.: 1
Mult.: 1
: 1,250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 15,657In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 32,759In Stock
Min.: 1
Mult.: 1
: 2,500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 8,547In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tray
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO HS/LS isolated gate driver 20,541In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 7,791In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tray
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 36,265In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 7,915In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 7,007In Stock
Min.: 1
Mult.: 1
: 2,500

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver 16,781In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotive high CMTI 2.5kV UVLO driver 70In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns 4 mA 30 V 4.2 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 599In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO HS/LS driver 3,541In Stock
Min.: 1
Mult.: 1

Si8273 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 957In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 574In Stock
Min.: 1
Mult.: 1
: 1,250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 7 kV 5 V UVLO dual isolated gate driver 597In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 4,041In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 2,384In Stock
Min.: 1
Mult.: 1
: 2,500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 4,060In Stock
Min.: 1
Mult.: 1

Si8275 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 743In Stock
Min.: 1
Mult.: 1
: 1,250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 500 mA 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver 1,111In Stock
Min.: 1
Mult.: 1
: 1,250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 500 mA 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 1,345In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 500 mA 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 599In Stock
Min.: 1
Mult.: 1
: 2,500

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 1,742In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube